
Asus TUF Gaming VG259QMR5A Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Asus TUF Gaming VG259QMR5A Gaming screen
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in speakers, HDR, AMD Radeon FreeSync, G-Sync, Tiltable, Full HD, Blue light reduction, Flicker-free technology
Technical specifications
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.2832 x 0.2802 mm pixel distance
- HDMI version 2.0
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2334282
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.23 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
310 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
HDR
AMD Radeon FreeSync
G-Sync
Tiltable
Full HD
Blue light reduction
Flicker-free technology
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
559 mm
- Height
401 mm
- Depth
174 mm
- Weight
3.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 559 x 401 x 174 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Standby consumption
0.5 W
- Device depth (without stand)
62 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
329 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.9 kg
- Width (without stand)
559 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
344 - 344 kHz
- Digital vertical frequency
48 - 310 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- HDMI
yes
- LED backlight
yes
- Package weight
4.9 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Viewable size, vertical
30.3 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637192 Asus TUF Gaming VG259QMR5A Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
TUF gaming series 5 - VG259QMR5A gaming monitor - 24.5-inch full HD fast-IPS panel, 310Hz(OC), 0.3ms, G-SYNC® compatible AMD FreeSync™ Premium, ELMB SYNC, 99% sRGB, DisplayWidget Center, Gaming AI
TUF gaming VG259QMR5A
The TUF Gaming VG259QMR5A is a 23.8-inch Full HD monitor that offers five advanced upgrades for top-class games. It offers over-clocking to 310 Hz picture repetition rate and 0.3 ms response time as well as AMD FreeSync™ Premium and Nvidia® G-SYNC® compatibility for an ultra-smooth game play. With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.
IMPROVED SPEED
EXTRAORDINARY GAMING EXPERIENCE
The fast IPS panel offers fast response times, super-smooth game play and a pin-sharp graphics with a resolution of 1920 x 1080 pixels, in order to bring your game to the next level.
IMPROVED SPEED
INEXORABLE PERFORMANCE
With an impressive overclocking of 310 Hz to a picture repetition frequency and a GTG-response time of 0.3 ms (min) the VG259QMR5A delivers a lightning-fast Game play with butter-smooth, delay-free graphics.
MORE FLUID PRESENTATION
UNLIMITED GAMING
Supports Nvidia G-SYNC and AMD FreeSync Premium technologies for a smooth display without tearing. Asus also eliminates ELMB sync ghosting on games with a high frame rate.
*G-Sync-compatible in progress, please check the official website to see if the list of compatible updates has been updated.
IMPROVED COLORS
LIVELY COLORS, IMPROVED GAME PLAY
With 99% sRGB, the VG259QMR5A offers vibrant colors and a deeper contrast for breathtaking visual impressions.
IMPROVED GAMING AI
PLAY SMARTER, WIN MORE
DYNAMIC RETICULE
Automatically change the crosshair to a color that stands out from the background so that it stands out and you can target better.
DYNAMIC SHADOW BOOST
Automatically enhances dark areas of the scene so you can more easily see enemies hidden in dark areas of the map.
AI VISUAL
Automatically detects WAS on screen and adjusts to provide the best default or user-preset monitor settings from the DisplayWidget Center
IMPROVED SIMPLICITY
SIMPLE CONTROL
DISPLAY RESISTANCE CENTER
Manage, optimize and personalize your settings easily with your mouse in the DisplayWidget Center.
VISUAL GAME
Asus GameVisual technology offers eight preset display modes to improve graphics for different types of content. Simply change the mode via a hotkey or the OSD menu.
GAME PLUS
The Asus exclusive GamePlus hotkey offers game improvements developed with the help of professional gamers to improve your skills and your gameplay.
ENGINEERING
CONNECTION POSSIBILITIES
COMPREHENSIVE CONNECTIVITY
A range of connectivity options include two HDMI® 2.0 ports and a DisplayPort™ 1.4 for wide compatibility with a wide range of input sources.
EYE CARE
EYE-CARE TECHNOLOGY
LOW BLUE LIGHT
Asus low blue light technology reduces harmful blue light and ensures excellent color reproduction.
FLICKER-FREE
Flicker-free technology reduces flickering to prevent eyes from getting tired and provides for comfort during long gaming sessions.
Get an incredible future
Environmentally friendly packaging
Asus monitors are shipped in a packaging made from 100% recycled cardboard. The packaging has been designed so that it has as little weight and volume as possible. This protects natural resources and enables the transportation of more devices in a single transport container.
This text is machine translated.
Features
- 24.5-inch Full HD (1920×1080) Fast IPS gaming monitor with overclocking to 310 Hz picture repetition frequency, developed for professional gamers and immersive game play
- The Asus fast IPS technology enables a response time of 0.3 ms (GTG) for pin-sharp gaming graphics with high image rates
- FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






