
Asus TUF Gaming VG259QMRL5A Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Asus TUF Gaming VG259QMRL5A Gaming screen
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in speakers, Nano-texture glass, Height adjustable, HDR, G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Full HD, Pivoted, Swivelling, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.2832 x 0.2802 mm pixel distance
- HDMI version 2.0
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2334274
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.23 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
310 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
Nano-texture glass
Height adjustable
HDR
G-Sync
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Full HD
Pivoted
Show more
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
120 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
559 mm
- Height
528 mm
- Depth
208 mm
- Weight
4.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 559 x 528 x 208 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Standby consumption
0.5 W
- Device depth (without stand)
62 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
329 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
2.9 kg
- Width (without stand)
559 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
344 - 344 kHz
- Digital vertical frequency
48 - 310 Hz
- AMD FreeSync
yes
- Game mode
yes
- Response time (fast)
0.3 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
6.6 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637201 Asus TUF Gaming VG259QMRL5A Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
This text is machine translated.
Features
- 24.5-inch Full HD (1920x1080) fast IPS gaming monitor with overclocking to 310 Hz picture repetition frequency, developed for professional gamers and immersive game play
- The Asus fast IPS technology enables a response time of 0.3 ms (GTG) for pin-sharp gaming graphics with high image rates
- FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








