
Asus TUF Gaming VG279Q3R Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Highlights & Details
Asus TUF Gaming VG279Q3R Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio: 1000:1
- HDMI version 2.0
- Tilt angle range -5 - 22°
- Energy efficiency rating (SDR): E
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+22
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Width
615 mm
- Height
428 mm
- Depth
213 mm
- Weight
4.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 428 x 213 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Device depth (without stand)
38 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
364 mm
75 x 75 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.3 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Colour gamut
100 %
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
250 - 250 kHz
- Digital vertical frequency
48 - 180 Hz
- AMD FreeSync
yes
- Pixel pitch
0,311 x 0,311 mm
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
20 kWh
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
5.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393347 Asus TUF Gaming VG279Q3R Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Description
Features
- 27-inch Full HD (1920×1080) gaming monitor with 180Hz image refresh rate for professional gamers and immersive gameplay
- The Asus extreme low motion Blur (ELMB) technology enables a response time of 1 ms (GTG) together with adaptive sync, which prevents ghosting and tearing - for a sharp game graphics with high picture rates
- The FreeSync technology provides for a seamless, tar-free gaming experience by activating the VRR (variable picture repetition rate) by default
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












