

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
68.6 cm
27 inch
27 inch
16:9
IPS LED
200 Hz
1 ms
300 cd/m²
1000 : 1
0.311 mm
Black
HDMI™
DisplayPort
Headphone jack (3.5 mm)
1 x
2 x
Kensington lock
G-Sync
Freesync
4 W
-5/+23
0.5 W
178°
178°
Anti-glare
NVIDIA G-Sync Compatible
AMD FreeSync Premium
No
Yes
HDR10
614 mm
453 mm
193 mm
4.5 kg
100 - 240 V
(L x W x H) 600 cm x 614 mm x 453 mm
Tilt
24 inch - 29 inch
Low Blue Light technology
Gaming
Full HD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
21 kWh/year
0.3 W
16.7 W
0.5 W
600 cm
yes
User & Safety Instructions 3443852 Asus TUF Gaming VG279Q5A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headp
The necessary accessories are required to use the article as described.