
Asus TUF Gaming VG279QE5A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Asus TUF Gaming VG279QE5A Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.311 x 0.311 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2254275
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
146 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
615 mm
- Height
453 mm
- Depth
193 mm
- Weight
4.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 453 x 193 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16.7 W
- Standby consumption
0.5 W
- Device depth (without stand)
60 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
369 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.6 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 180 kHz
- Digital vertical frequency
48 - 146 Hz
- sRGB coverage (typical)
125 %
- AMD FreeSync
no
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
90 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
6.3 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637179 Asus TUF Gaming VG279QE5A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
The monitor is equipped with gaming functions like Asus GamePlus, flicker-free technology and extreme low-motion blur technology. These functions improve the gaming experience by reducing motion blur and improving the general picture sharpness. Users can also use the Shadow Boost technology, which brightens dark areas without overexposure, and thus ensure better visibility in shadow gaming environments. In addition, the blue light filter helps to relieve the eye when used for a long time.
This text is machine translated.
Features
- 27-inch Full HD (1920x1080) gaming monitor with 146Hz (OC) picture repetition rate, developed for professional gamers and immersive game play
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






