

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
240 Hz
1 ms
400 cd/m²
1000 : 1
0.311 mm
Black
HDMI™
DisplayPort
1 x
2 x
Height adjustable
-5/+23
178°
178°
Anti-glare
NVIDIA G-Sync Compatible
AMD FreeSync Premium
No
Yes
HDR10
61.5 cm
54.7 cm
21.5 cm
5.8 kg
100 - 240 V
(W x H x D) 61.5 x 54.7 x 21.5 cm
Height
Pivoting (rotation)
Swivel
Tilt
24 inch - 29 inch
LED backlit
Gaming
Full HD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
33 kWh/year
yes
User & Safety Instructions 3443855 Asus TUF Gaming VG279QM5A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort IPS L
The necessary accessories are required to use the article as described.