

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
68.58 cm
27 inch
27 inch
16:9
IPS LCD
240 Hz
1 ms
300 cd/m²
1000 : 1
0.311 mm
Black
Headphone input
1 x
2 x
Built-in speakers
4 W
-5/+23
0.5 W
178°
178°
Anti-glare
AMD FreeSync Premium
No
Yes
HDR10
615 mm
453 mm
193 mm
4.5 kg
100 - 240 V
(W x H x D) 615 x 453 x 193 mm
Tilt
24 inch - 29 inch
Low Blue Light technology
Home
Full HD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
21 kWh/year
0.3 W
18 W
0.5 W
yes
User & Safety Instructions 3443854 Asus TUF Gaming VG279QM5A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LCD