
Asus TUF Gaming VG27AQ5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Highlights & Details
Asus TUF Gaming VG27AQ5A Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: VESA Mount 100 x 100 mm, Tiltable, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Built-in speakers
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio 1300:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2289601
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
210 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Tiltable
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
615 mm
- Height
455 mm
- Depth
214 mm
- Weight
5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 455 x 214 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20.8 W
- Standby consumption
0.5 W
- Device depth (without stand)
54 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.2 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 233 kHz
- Digital vertical frequency
48 - 144 Hz
- sRGB coverage (typical)
130 %
- AMD FreeSync
yes
- Game mode
yes
- Response time (fast)
0.3 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
7.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637185 Asus TUF Gaming VG27AQ5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Description
This text is machine translated.
Features
- 27-inch QHD (2560x1440) Fast IPS gaming monitor with 210Hz (OC) frame rate, designed for professional gamers and immersive gameplay
- The Asus fast IPS technology enables a response time of 0.3 ms (GTG) for pin-sharp gaming graphics with high image rates
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the simultaneous use of ELMB and technologies with variable update rate, in order to eliminate ghosting and tearing and thus ensure a pin-sharp display while playing
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- FreeSync Premium provides a seamless gaming experience by enabling VRR (variable frame rate) by default.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











