
Asus TUF Gaming VG27AQ5F Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Highlights & Details
Asus TUF Gaming VG27AQ5F Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Tiltable
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Panel type: Fast IPS
- Contrast ratio: 1300:1
- 0.233 x 0.233 mm pixel distance
- HDMI Version 2.1
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
220 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Audio power (max.)
4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
615.3 mm
- Height
450.9 mm
- Depth
169.8 mm
- Weight
4.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 615.3 x 450.9 x 169.8 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Device depth (without stand)
59.4 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
368.9 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4 kg
- Width (without stand)
615.3 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 250 kHz
- Digital vertical frequency
48 - 220 Hz
- AMD FreeSync
yes
- Game mode
yes
- Response time (fast)
0.3 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
35 kWh
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
6.6 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843146 Asus TUF Gaming VG27AQ5F Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Description
EXTRAORDINARY GAMING EXPERIENCE
The fast IPS panel offers fast response times, super-smooth game play and a pin-sharp graphics with a resolution of 2560 x 1440 pixels, in order to bring your game to the next level.
INEXORABLE PERFORMANCE
With an impressive overclocking image frequency of 220 Hz and a GTG-response time of 0.3 ms (min) the VG27AQ5F delivers lightning-fast Game play with butter-smooth, delay-free graphics.
PLAY WITHOUT LIMITS
Supports Nvidia G-SYNC and AMD FreeSync Premium technologies for a smooth display without tearing. Asus also eliminates ELMB sync ghosting on games with a high frame rate.
*G-Sync-compatible in progress, please check the official website to see if the list of compatible updates has been updated.
LIVELY COLORS, IMPROVED GAME PLAY
With 95% DCI-P3, the VG27AQ5F offers bright colors and deeper contrasts for breathtaking images.
Maintaining an incredible future
This text is machine translated.
Features
- 27” QHD(2560 x 1440) Fast IPS panel overclock to 220Hz picture refresh rate for fast-paced gameplay
- The Asus fast IPS technology enables a response time of 0.3 ms (min) for sharp gaming graphics with high image rates
- FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













