
Asus TUF Gaming VG27AQE5A Gaming screen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.3 ms Headphone input IPS LE
Highlights & Details
Asus TUF Gaming VG27AQE5A Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Headphone input;Built-in speakers, HDR, G-Sync, AMD Radeon FreeSync, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio 1500:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2526029
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
0.3 ms
- Brightness
300 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
HDR
G-Sync
AMD Radeon FreeSync
VESA Mount 100 x 100 mm
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
615 mm
- Height
453 mm
- Depth
193 mm
- Weight
4.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 453 x 193 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Device depth (without stand)
59 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
369 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.9 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 280 kHz
- Digital vertical frequency
48 - 165 Hz
- sRGB coverage (typical)
120 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- DCI-P3 coverage
90 %
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- Package weight
6.52 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637228 Asus TUF Gaming VG27AQE5A Gaming screen EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.3 ms Headphone input IPS LE
Description
Features
- 27-inch QHD (2560×1440) Fast IPS gaming monitor with 165Hz(OC) image refresh rate for professional gamers and immersive gameplay
- 0.3 ms GTG (min.) Response time for smooth game play and Asus extreme low motion Blur (ELMB) technology for a further reduction of ghosting and motion blur
- Nvidia G-SYNC Compatible, AMD FreeSync Premium and the exclusive variable overdrive technology provide for a seamless gaming without teasing
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











