

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
210 Hz
1 ms
350 cd/m²
1300 : 1
1300 : 1
0.233 mm
Black
HDMI™
DisplayPort
USB C®
Headphone input
1 x
2 x
1 x
Kensington lock
Freesync
4 W
-5/+20
130 mm
90°
20°
0.5 W
178°
178°
Anti-glare
VESA adaptive sync
AMD FreeSync Premium
No
Yes
VESA DisplayHDR 400
615 mm
534 mm
215 mm
6.9 kg
100 - 240 V
(W x H x D) 615 x 534 x 215 mm
Height
Pivoting
Tilt
Pivoting (rotation)
24 inch - 29 inch
Low Blue Light technology
Gaming
WQHD
100 x 100 mm VESA standard
F (A - G)
68.6 cm (27 inch)
WQHD (2560 x 1440 Pixel)
68.6 cm
26 kWh/year
0.3 W
20.8 W
0.5 W
yes
User & Safety Instructions 3443856 Asus TUF Gaming VG27AQL5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, USB
The necessary accessories are required to use the article as described.