
Asus TUF Gaming VG27AQM5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Asus TUF Gaming VG27AQM5A Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDR, Swivelling, Tiltable, G-Sync, AMD Radeon FreeSync, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Panel type: Fast IPS
- Contrast ratio 1300:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2261779
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.60 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
300 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
Swivelling
Tiltable
G-Sync
AMD Radeon FreeSync
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
615 mm
- Height
455 mm
- Depth
214 mm
- Weight
4.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 455 x 214 mm
- Screen size/position settings
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
- Standby consumption
0.5 W
- Device depth (without stand)
54 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
367 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.6 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 223 kHz
- Digital vertical frequency
48 - 300 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
6.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637180 Asus TUF Gaming VG27AQM5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Description
Gaming main features
300 HZ REFRESH RATE AND 0.3 MS (GTG) RESPONSE TIME
With a refresh rate of 300 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
Gaming main features
ADAPTIVE SYNC
AMD FreeSync premium, Nvidia G-sync-compatible and the VESA AdaptiveSync-technology provides for a smooth, tar-free display with low latency.
*G-Sync-compatible in progress, please check the official website to see if the list of compatible updates has been updated.
Exclusive gaming function
ELMB sync
ELMB Sync* software that allows you to work simultaneously with Adaptive Sync technology to eliminate ghosting and teaming, allowing for exceptionally sharp, high frame rate games.
*Ideal for fast-paced games, works better than 85Hz.
Exclusive gaming function
Variable Overdrive
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
IN-GAME IMPROVEMENTS
Intuitive control elements
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
Shadow boost
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GamePlus
The Asus-exclusive, integrated GamePlus hotkey offers game improvements that help you get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
GameVisual
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
Flicker-free technology
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
ENGINEERING
Comprehensive connectivity
A variety of connectivity options, including two HDMI 2.1 and DisplayPort™ 1.4, provide broad compatibility with a variety of input sources.
ERGONOMIC DESIGN
The ergonomically-shaped stand can be swiveled and inclined, so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 27-inch QHD (2560×1440) gaming monitor with 300Hz picture repetition rate for professional gamers and immersive gameplay
- The Asus fast IPS technology enables a response time of 0.3 ms (GTG) for pin-sharp gaming graphics with high image rates
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the simultaneous use of ELMB and technologies with variable update rate, in order to eliminate ghosting and tearing and thus ensure a pin-sharp display while playing
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






