
Asus TUF Gaming VG27AQML1A-W Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms VA LCD
Highlights & Details
Asus TUF Gaming VG27AQML1A-W Gaming screen
- Screen size 68.6 cm (27 inch) QHD, Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Screen size: 68.6 cm (27")
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- HDMI version 2.0
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- European Energy Labelling Register (EPREL) code: 1926218
- Product type
Gaming screen
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
260 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614.9 mm
- Height
533.9 mm
- Depth
213.8 mm
- Weight
6.4 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 614.9 mm x 533.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Device depth (without stand)
54 mm
- Length
600 cm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
366.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.1 kg
- Width (without stand)
614.9 mm
- Cable lock slot
yes
- Colour gamut
90 %
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
30 - 223 kHz
- Digital vertical frequency
48 - 144 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- Pixel pitch
0,233 x 0,233 mm
- Game mode
yes
- PC Audio in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
8.8 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393320 Asus TUF Gaming VG27AQML1A-W Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms VA LCD
Description
TUF Gaming VG27AQML1A-W Gaming Monitor - 27-inch, QHD (2560 x 1440), Overclocking to 260 Hz (native 240 Hz), ELMB™ Sync, FreeSync™ Premium, 1 ms (GTG), Variable Overdrive, 100% sRGB, DisplayHDR™ 400
The 27-inch TUF gaming VG27AQML1A-W QHD gaming monitor is equipped with an IPS panel that allows lightning fast overclocking to 260 Hz. The VG27AQML1A-W QHD 27" TUF gaming monitor with IPS panel for lightning fast over-clocking to 260 Hz for gaming. It also meets the DisplayHDR™ 400 standards and has a 100% sRGB gamut to provide exceptional color and contrast.
GAMING MAIN FEATURES
260 HZ PICTURE REPETITION RATE (OC) AND 1 MS (MPRT) RESPONSE TIME
With an over-clocking to 260 Hz picture refresh rate, the delays and movement blurs are reduced, so that you retain the upper hand in ego-shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
ADAPTIVE SYNC
AMD FreeSync™ Premium, Nvidia® G-Sync compatible and VESA AdaptiveSync technology ensure smooth, tear-free viewing with low latency.
COLOR POWER
HIGH DYNAMIC RANGE
The TUF Gaming VG27AQML1A-W takes advantage of HDR technology to deliver more vivid colors and higher contrast than conventional monitors.
EXCLUSIVE GAMING FUNCTION
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
IN-GAME IMPROVEMENTS
INTUITIVE CONTROL ELEMENTS
DISPLAY RESISTANCE CENTER
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The Asus-exclusive, integrated GamePlus hotkey offers game improvements that help you get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
ENGINEERING
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI® 2.0 and DisplayPort™ 1.4, provide broad compatibility.
ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, rotated, swiveled and adjusted in the height so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 27-inch QHD(2560×1440) gaming monitor with overclocking to 26Hz picture repetition frequency, developed for professional gamers and immersive game play
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
- FreeSync Premium, G-Sync compatible, and AdaptiveSync technology provide a seamless, tar-free gaming experience as VRR (variable refresh rate) is enabled by default
- High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












