
Asus TUF Gaming VG27AQML5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms
Highlights & Details
Asus TUF Gaming VG27AQML5A Gaming screen
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: VESA Mount 100 x 100 mm, Pivoted, Swivelling, Tiltable, Height adjustable, HDR, G-Sync, AMD Radeon FreeSync, Built-in speakers
Technical specifications
- HD type Wide Quad HD
- Panel type: Fast IPS
- Contrast ratio 1300:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.1
- Swivel angle range 20 - -20°
- Tilt angle range 20 to -5°
- European Energy Labelling Register (EPREL) code: 2293794
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
300 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Pivoted
Swivelling
Tiltable
Height adjustable
HDR
G-Sync
AMD Radeon FreeSync
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
615 mm
- Height
534 mm
- Depth
215 mm
- Weight
5.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 534 x 215 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
- Standby consumption
0.5 W
- Device depth (without stand)
54 mm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.6 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
30 - 223 kHz
- Digital vertical frequency
48 - 300 Hz
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
23 kWh
- Energy consumption (HDR) per 1000 hours
42 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637186 Asus TUF Gaming VG27AQML5A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms
Description
TUF gaming VG27AQML5A gaming monitor - 27-inch QHD Fast IPS panel, 300Hz, 0.3ms, G-SYNC compatible AMD FreeSync™ Premium, ELMB SYNC, VESA DisplayHDR™ 400, 95% DCI-P3, DisplayWidget Center, gaming AI
TUF gaming VG27AQML5A
The TUF Gaming VG27AQML5A QHD is a 27-inch monitor that offers five advanced upgrades for top-class games. It offers a lightning-fast refresh rate of 300 Hz and a response time of 0.3 ms as well as AMD FreeSync™ Premium and Nvidia® G-SYNC® compatibility for extremely smooth game play. With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.
IMPROVED SPEED
EXTRAORDINARY GAMING EXPERIENCE
The fast IPS panel offers fast response times, super-smooth game play and a pin-sharp graphics with a resolution of 2560 x 1440 pixels, in order to bring your game to the next level.
IMPROVED SPEED
INEXORABLE PERFORMANCE
With an impressive picture repetition frequency of 300 Hz and a GTG-response time of 0.3 ms (min) the VG27AQML5A provides for lightning fast Game play with butter-smooth, delay-free graphics.
MORE FLUID PRESENTATION
UNLIMITED GAMING
The VG27AQML5A supports the Nvidia G-SYNC and AMD FreeSync Premium technologies for a smooth display without tearing. Asus also eliminates ELMB sync ghosting on games with a high frame rate.
*G-Sync-compatible in progress, please check the official website to see if the list of compatible updates has been updated.
LIVELY COLORS, IMPROVED GAME PLAY
With DisplayHDR™ 400 and 95% DCI-P3, the VG27AQML5A can present vibrant colors and deeper contrasts for stunning image quality.
PLAY SMARTER, WIN MORE
IMPROVED SIMPLICITY
SIMPLE CONTROL
DISPLAY RESISTANCE CENTER
Manage, optimize and personalize your settings easily with your mouse in the DisplayWidget Center.
VISUAL GAME
Asus GameVisual technology offers eight preset display modes to improve graphics for different types of content. Simply change the mode via a hotkey or the OSD menu.
GAME PLUS
The Asus exclusive GamePlus hotkey offers game improvements developed with the help of professional gamers to improve your skills and your gameplay.
ENGINEERING
CONNECTIVITY AND ERGONOMICS
COMPREHENSIVE CONNECTIVITY
The numerous connectivity options include two HDMI® 2.1 ports, a DisplayPort™ 1.4 and a Type-C USB connector, which ensure broad compatibility with a wide range of input sources.
ERGONOMIC DESIGN
The ergonomic base can be tilted, swiveled and adjusted in height and is also VESA-compatible for wall mounting.
EYE-CARE TECHNOLOGY
LOW BLUE LIGHT
Asus low blue light technology reduces harmful blue light and ensures excellent color reproduction.
FLICKER-FREE
Flicker-free technology reduces flickering to prevent eyes from getting tired and provides for comfort during long gaming sessions.
Get an incredible future
Environmentally friendly packaging
Asus monitors are shipped in a packaging made from 100% recycled cardboard. The packaging has been designed so that it has as little weight and volume as possible. This protects natural resources and enables the transportation of more devices in a single transport container.
This text is machine translated.
Features
- 27″ QHD(2560 x 1440) Fast IPS panel with 300Hz refresh rate for fast gameplay
- The Asus fast IPS technology enables a response time of 0.3 ms (min) for sharp gaming graphics with high image rates
- FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














