
Asus TUF Gaming VG27VQ3B Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Asus TUF Gaming VG27VQ3B Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio 3000:1
- HDMI version 2.0
- Tilt angle range -5 - 23°
- Energy efficiency class (SDR)
- European Energy Labelling Register (EPREL) code: 1955715
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Width
610 mm
- Height
456 mm
- Depth
193 mm
- Weight
4.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 456 x 193 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Device depth (without stand)
80 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.2 kg
- Width (without stand)
610 mm
- Cable lock slot
yes
- Colour gamut
90 %
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
250 - 250 kHz
- Digital vertical frequency
48 - 180 Hz
- AMD FreeSync
yes
- Pixel pitch
0,311 x 0,311 mm
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- Package weight
6.3 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393313 Asus TUF Gaming VG27VQ3B Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LCD
Description
GAMING MAIN FEATURES
180HZ PICTURE REPETITION RATE AND 1 MS (GTG) RESPONSE TIME
The TUF Gaming VG27VQ3B delivers stunning images from all angles with a 1500R curvature that ensures that each point is equally far from your eyes. With a refresh rate of 180 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
This text is machine translated.
Features
- 27" Full HD 1500R Curved Gaming Monitor with ultra fast 180Hz image refresh rate for professional gamers and immersive gameplay
- 1 ms (GTG) response time for smooth game play and Asus extreme low motion Blur (ELMB ™) SYNC-technology for a further reduction of ghosting and motion blur
- FreeSync provides a seamless gaming experience without teaming by activating VRR (variable frame rate) by default
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






