
Asus TUF Gaming VG27VQM1B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 16:9 1 ms VA LCD
Asus TUF Gaming VG27VQM1B Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio 4000:1
- HDMI version 2.0
- Tilt angle range 23 to -5°
- Energy efficiency rating (SDR): E
- European Energy Labelling Register (EPREL) code: 2008142
- Product type
Gaming screen
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
280 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
610 mm
- Height
456 mm
- Depth
193 mm
- Weight
4.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 456 x 193 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
78 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.2 kg
- Width (without stand)
610 mm
- Cable lock slot
yes
- Colour gamut
90 %
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 310 kHz
- Digital vertical frequency
48 - 280 Hz
- AMD FreeSync
yes
- Pixel pitch
0,311 x 0,311 mm
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
6.6 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393321 Asus TUF Gaming VG27VQM1B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 16:9 1 ms VA LCD
Description
GAMING MAIN FEATURES
280HZ FRAME RATE AND 1MS (GTG) RESPONSE TIME
The TUF Gaming VG27VQM1B delivers stunning images from all angles with a 1500R curvature that ensures that each point is equally far from your eyes. With a refresh rate of 280 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
GAMING MAIN FEATURES
ADAPTIVE SYNC
AMD FreeSync Premium* technology is supported via DP and HDMI ports and offers variable frame rates for low latency, stutter and tearing-free games.
*In progress, please check the official website for the latest compatible list.
EXCLUSIVE GAMING FUNCTION
EXTREME LOW MOTION BLUR (ELMB)
Asus extreme low motion blur (ELMB) technology offers a GTG response time of 1 ms, in order to avoid ghosting and motion blur. It makes moving objects appear even sharper, so that the gameplay becomes smoother and more responsive.
EXCLUSIVE GAMING FUNCTION
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
IN-GAME IMPROVEMENTS
INTUITIVE CONTROL ELEMENTS
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The Asus-exclusive, integrated GamePlus hotkey offers game improvements that help you get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
ENGINEERING
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.2, provide broad compatibility.
ERGONOMIC DESIGN
It offers an angle of +23˚~-5˚, so that you can easily find your ideal viewing angle. The display is also VESA compatible for wall mounting.
SUSTAINABILITY FOR AN INCREDIBLE FUTURE
ENVIRONMENTALLY FRIENDLY PACKAGING
This text is machine translated.
Features
- 27" Full HD 1500R Curved Gaming Monitor with ultra fast 280Hz frame rate for professional and immersive gameplay
- 1 ms (GTG) response time for smooth game play and Asus extreme low motion Blur (ELMB) technology for a further reduction of ghosting and motion blur
- FreeSync Premium provides a seamless gaming experience by enabling VRR (variable frame rate) by default
- Shadow Boost improves the image detail in dark areas and brightens scenes without overexposure
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






