

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Gaming screen
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
Rapid VA
180 Hz
1 ms
300 cd/m²
5000 : 1
0.233 mm
Black
HDMI™
DisplayPort
Headphone input
1 x
2 x
Kensington lock
Freesync
4 W
-5/+23
0.5 W
178°
178°
Anti-glare
AMD FreeSync
VESA adaptive sync
Yes
1500R
Yes
HDR10
610 mm
456 mm
193 mm
4.9 kg
100 - 240 V
(W x H x D) 610 x 456 x 193 mm
Tilt
24 inch - 29 inch
Low Blue Light technology
Gaming
QHD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
21 kWh/year
0.3 W
23 W
0.5 W
yes
Datasheet 3443828 Asus TUF Gaming VG27WQ3B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headp
User & Safety Instructions 3443828 Asus TUF Gaming VG27WQ3B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headp