
Asus TUF Gaming VG32VQM5B Gaming screen EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 0.5 ms VA LCD
Asus TUF Gaming VG32VQM5B Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Curved, AMD Radeon FreeSync, Built-in speakers, Tiltable, VESA Mount 100 x 100 mm, HDR, Full HD, Blue light reduction, Flicker-free technology
Technical specifications
- Screen technology: LCD
- Panel type Fast VA
- Contrast ratio 3500:1
- Contrast ratio (dynamic): 100000000:1
- 0.363 x 0.363 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2289583
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
250 Hz
- Response time
0.5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
3500 : 1
- Dot pitch
0.363 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
AMD Radeon FreeSync
Built-in speakers
Tiltable
VESA Mount 100 x 100 mm
HDR
Full HD
Blue light reduction
Flicker-free technology
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
VESA adaptive sync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
710 mm
- Height
507 mm
- Depth
214 mm
- Weight
6.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 710 x 507 x 214 mm
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
28.6 W
- Standby consumption
0.5 W
- Device depth (without stand)
87 mm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
426 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5.8 kg
- Width (without stand)
710 mm
- Cable lock slot
yes
- Colour gamut
120 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 300 kHz
- Digital vertical frequency
48 - 250 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
9.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637187 Asus TUF Gaming VG32VQM5B Gaming screen EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 0.5 ms VA LCD
Description
This text is machine translated.
Features
- 31.5-inch Full HD 1500R Curved Gaming Monitor with overclocking to 250 Hz frequency, developed for professional gamers and immersive gameplay
- 0.5ms GTG (min.) Response time for smooth game play and Asus extreme low motion Blur (ELMB ™) SYNC technology for a further reduction of ghosting and motion blur
- FreeSync Premium provides a seamless gaming experience by enabling VRR (variable frame rate) by default.
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






