
Asus TUF Gaming VG34VQ3B Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms Headphone input VA LED
Highlights & Details
Asus TUF Gaming VG34VQ3B Gaming screen
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size 86.4 cm (34")
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Contrast ratio 4000:1
- HDMI version 2.0
- Tilt angle range -5 - 23°
- Energy efficiency class (SDR): F
- European Energy Labelling Register (EPREL) code: 2005910
- Sustainability Compliance: Yes
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
809 mm
- Height
448 mm
- Depth
213 mm
- Weight
7.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809 x 448 x 213 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Device depth (without stand)
107 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
366 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.4 kg
- Width (without stand)
809 mm
- Cable lock slot
yes
- Colour gamut
90 %
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
290 - 290 kHz
- Digital vertical frequency
48 - 180 Hz
- AMD FreeSync
yes
- Pixel pitch
0,2318 x 0,2318 mm
- Game mode
yes
- AC (power) in
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
73 kWh
- Shadow control
yes
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
10.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.2 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393315 Asus TUF Gaming VG34VQ3B Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms Headphone input VA LED
Description
GAMING MAIN FEATURES
180HZ PICTURE REPETITION RATE AND 1MS MPRT RESPONSE TIME
The TUF Gaming VG34VQ3B delivers stunning images from all angles with a 1500R curvature that ensures that each point is equally far from your eyes. With a refresh rate of 180 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
GAMING MAIN FEATURES
ADAPTIVE SYNC
The AMD FreeSync Premium technology is supported via DP and HDMI-connections and offers variable picture repetition rates for low latency times, fluent and tearing-free games.
COLOR POWER
HIGH DYNAMIC RANGE
The TUF Gaming VG34VQ3B takes advantage of HDR technology to deliver more vivid colors and higher contrast than conventional monitors.
EXCLUSIVE GAMING FUNCTION
ELMB SYNC
ELMB Sync* software that allows you to work simultaneously with Adaptive Sync technology to eliminate ghosting and teaming, allowing for exceptionally sharp, high frame rate games.
*Ideal for fast-paced games, works better than 85Hz.
EXCLUSIVE GAMING FUNCTION
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
INTUITIVE CONTROL ELEMENTS
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The Asus-exclusive, integrated GamePlus hotkey offers game improvements that help you get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
ENGINEERING
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0, two DisplayPort™ 1.2 and one USB hub, provide broad compatibility with a variety of input sources.
ERGONOMIC DESIGN
It offers an angle of +23˚~-5˚, so that you can easily find your ideal viewing angle. The display is also VESA compatible for wall mounting.
SUSTAINABILITY FOR AN INCREDIBLE FUTURE
ENVIRONMENTALLY FRIENDLY PACKAGING
This text is machine translated.
Features
- 34-inch WQHD (3440x1440) 1500R Curved Gaming Monitor with ultra-fast 180Hz image refresh rate, developed for professional gamers and immersive gameplay
- 1 ms MPRT response time for smooth gameplay and Asus extreme low motion blur (ELMB ™) SYNC technology for a further reduction of ghosting and motion blur
- FreeSync Premium provides a seamless gaming experience by enabling VRR (variable frame rate) by default
- High Dynamic Range (HDR) technology with professional color scale delivers contrast and color performance
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













