
Asus TUF Gaming VG34VQL3A Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™, Head
Asus TUF Gaming VG34VQL3A Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB type A;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR, Swivelling, Freesync
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB type A
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
HDR
Swivelling
Freesync
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
10°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
809 mm
- Height
541 mm
- Depth
250 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809 x 541 x 250 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
Matt
- Range of uses
Gaming
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
28 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089746 Asus TUF Gaming VG34VQL3A Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™, Head
Description
180HZ PICTURE REPETITION RATE AND 1 MS (GTG) RESPONSE TIME
The TUF Gaming VG34VQL3A delivers stunning images from all angles with a 1500R curvature that ensures that each point is equally far from your eyes. With a refresh rate of 180 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
ADAPTIVE SYNC
The AMD FreeSync Premium Pro technology is supported via DP and HDMI-connections and offers variable picture repetition rates for low latency times, stutter-free and tearing-free games.
HIGH DYNAMIC RANGE
The TUF Gaming VG34VQL3A uses the advantages of HDR technology to deliver more vivid colors and higher contrast values compared to conventional monitors.
EXTREMELY LOW MOTION BLUR (ELMB)
Asus extreme low motion blur (ELMB) technology offers an MPRT response time of 1 ms, in order to avoid ghosting and motion blur. It makes moving objects appear even sharper, so that the gameplay becomes smoother and more responsive.
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
INTUITIVE CONTROL ELEMENTS
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0, one DisplayPort™ 1.4 and one USB HUB, provide broad compatibility with a variety of input sources.
This text is machine translated.
Features
- 34-inch WQHD (3440 x 1440) 1500R Curved Gaming Monitor with 180Hz image refresh rate, developed for professional gamers and immersive gameplay
- 1 ms (GTG) response time for smooth game play and Asus extreme low motion Blur (ELMB ™) technology for a further reduction of ghosting and motion blur
- FreeSync Premium Pro provides a seamless gaming experience without teaming by activating VRR (variable frame rate) by default
- High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas
- 125% sRGB color space provides great contrast and colors for gaming performance
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















