
Asus TUF Gaming VG34WQ5F Gaming screen EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms VA LCD
Highlights & Details
Asus TUF Gaming VG34WQ5F Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Tiltable
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 4000:1
- 0.232 x 0.232 mm pixel distance
- HDMI Version 2.1
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Audio power (max.)
4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
810 mm
- Height
457 mm
- Depth
193 mm
- Weight
7.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 810 x 457 x 193 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
UWQHD
E (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
114 mm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Height (without base)
370 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
6.4 kg
- Width (without stand)
810 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
300 - 300 kHz
- Digital vertical frequency
48 - 200 Hz
- AMD FreeSync
yes
- Response time (fast)
0.5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Shadow control
yes
- HDMI
yes
- LED backlight
yes
- Package weight
10 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843161 Asus TUF Gaming VG34WQ5F Gaming screen EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms VA LCD
Description
TUF gaming M3
The TUF Gaming VG34WQ5F is a 34-inch WQHD (3440 x 1440) 200Hz, 1500R Curved Gaming Monitor that offers five advanced upgrades for premium gaming. With the dual mode you can easily switchover to the 720p-400Hz mode via hot-key, which is suitable for E-sport and offers a lightning fast response time of 0.5 ms. Together with AMD FreeSync Premium™ for ultra-smooth gameplay. With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.
This text is machine translated.
Features
- 34-inch WQHD (3440 x 1440) 1500R Curved Gaming Monitor with versatile performance in Dual mode (WQHD 200Hz or HD 400Hz)
- The Asus fast VA-technology enables a response time of 0.5 ms (min.) For pin-sharp gaming pictures at high picture rates
- FreeSync Premium provides for a smooth, tearingfree gaming experience
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













