
Highlights & Details
Asus TUF Gaming X570-Plus (WI-FI) Motherboard
- AMD® Ryzen™ processors for AM4
- Supports AMD® Ryzen™ 2./3 processors. Generation
- 4x DDR4 DIMM slots up to 3200 MHz / max. 128 GB
- Internal connections: 8x SATA III, 2x M.2
- I/O Panel: 2x USB 3.1, USB-C™, 4x USB 3.0, HDMI™, DisplayPort
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X570
AMD AM4
- Form factor
ATX
- Processor/type
2nd Generation AMD Ryzen™ 3, 3rd Generation AMD Ryzen™ 3, 2nd Generation AMD Ryzen™ 5, 3rd Generation AMD Ryzen 5, 2nd Generation AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 9
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
2933 MHz
3000 MHz
3200 MHz
3400 MHz
3466 MHz
3600 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
S/PDIF (TOSLINK)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe x1
1 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
8 x
- Onboard audio
7.1
Optical S/PDIF
- No. of PS/2 ports
1 x
Documents & Downloads
Datasheet
Datasheet 2143058 Asus TUF Gaming X570-Plus (WI-FI) Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® X570
User & Safety Instructions
User & Safety Instructions 2143058 Asus TUF Gaming X570-Plus (WI-FI) Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® X570
Description
The TUF Gaming X570-Plus (Wi-Fi) focuses on the most important elements of the latest AMD platform and combines them with gaming-friendly functions and proven durability. Designed with military-grade components, improved power supply, and a comprehensive range of cooling options, these motherboards offer first-class performance with rock-solid stability in the game.
When you build a system with a TUF gaming board, you also benefit from the TUF Gaming Alliance – an ASUS cooperation with trusted partner companies that guarantee easy assembly, optimal compatibility and a suitable look for their hardware, from the components to the housing.
This text is machine translated.
Features
- AMD-AM4 socket: For AMD-Ryzen processors of the 2nd and 3rd Generation
- Improved power supply: TUF components according to military standard, 12+2 with Dr. MOS power levels, ProCool base and Digi+ VRM for maximum durability
- Comprehensive cooling: Active PCH cooler, VRM cooler, M.2 cooler, hybrid fan connector and Fan Xpert 4
- Next-Gen connectivity: Two PCIe-4.0-M.2 and USB 3.2 Gen 2 Type-A /Type-C.
- Gaming network performance: Exclusive Realtek® L8200A Gigabit network, Intel 2x2 802.11ac Wi-Fi with MU MIMO support, Bluetooth 5.0, TUF LANguard and TurboLAN technology
- Realtek S1200A Codec: Pure audio quality with an unprecedented signal-to-noise ratio (SNR) of 108dB for stereo output and 103dB SNR for line-in
- Aura Sync RGB: Synchronize LED lighting with a wide range of compatible PC hardware including addressable RGB light strips
- TUF Gaming Alliance: The ASUS hardware ecosystem offers the best possible compatibility and a suitable look, from the components to the housing.









