AMD ATX mainboard, 16+2+1 power settings, DDR5 with NitroPath DRAM technology and AEMP, four M.2 slots, PCIe 5.0 for next-Gen-GPUs, 5GB Ethernet and 64MB BIOS
TUF GAMING X870-PRO WI-FI 7 W NEO
Asus TUF GAMING X870-PRO WIFI7 W NEO takes all the essential elements of the latest AMD Ryzen™ processors and combines them with game-ready features and proven durability. With an improved power supply solution and a comprehensive cooling system, this motherboard surpasses expectations with a rock solid and stable performance for gaming marathons. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. This platform provides the performance and connectivity that advanced AI PC applications require.
Intelligent
Complete AI solution
The Asus AI solutions - including AI Cache Boost, AI Advisor, AI Overclocking, AI Cooling II for thermal control and AI Networking II for real-time bandwidth optimization - offer intelligent support, one-click overclocking, efficient cooling and a new level of ultrafast connectivity.
AI CACHE BOOST
Expand your workflows for large language models (LLM) with AI Cache Boost. This BIOS setting is exclusively for Asus AMD 800 and 600 Series Boards that use the 9000 Series Ryzen™ CPUs and optimizes the CPU cache and memory paths for up to 29% faster local LLM performance with high-speed memory tuning.
AI Advisor
The Asus AI Advisor is a technical expert from Asus who is always available to answer your questions. Owners of compatible Asus boards can interact with this AI-based technology via natural language and learn more about their hardware. It offers beginners easy to understand explanations about optimization functions like AI Overclocking and AI Cooling II. Experienced PC construction veterans, it provides instructions and notes on the latest features offered by ASUS.
* Availability of the Asus AI Advisor may vary by region.
AI over-clocking
Maximise CPU performance and predictions for ideal CPU and cooling settings that push your system to its limits.
AI cooling II
Optimized thermal and reduced noise development by dynamic adjustment of fan speeds to the CPU temperatures.
AI Networking II
Optimised network performance, which ensures a seamless connection and maximum WiFi 7 speeds.
Intelligent
Over clocking
DYNAMIC OC SWITCHER
The dynamic OC switch maximizes CPU performance by allowing you to set power and temperature thresholds to automatically switch between manual overclocking for demanding multi-threaded workloads and Precision Boost Overdrive for single-threaded tasks. The latest overclocking Load Guard has an improved immediate protection mechanism, which prevents the system crashes during the overclocking.
Core Flex
Core Flex allows you to move your limits even further than ever before by controlling power and thermal in a creative way. In the simplest form, you can set limits to gradually reduce the core CPU frequency as the temperature or current rises. But the system is extremely adaptable and supports several user-controlled functions that can independently adjust the power, power and temperature limits so that you can design the CPU performance as you wish.
Asynchronous clock
The TUF GAMING X870-PRO WIFI7 W NEO has a built-in clock generator that isolates the CPU base clock from memory, PCIe, and infinity fabric speed to achieve the highest frequency flexibility. Drive CPU performance to the peak while maintaining the stability of the associated cycle ranges. CPU BCLK is separated from other areas to allow unrestricted overclocking
Intelligent
Intelligent control
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
Asus MB Manager
The Asus MB Manager offers fast, intuitive control of the most important system settings and a smooth armory crat integration.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Asus GlideX
Enable seamless screen sharing and control on PCs, tablets and smartphones via USB or Wi-Fi, and support multiple platforms.
Performance
Premium Power design
A stable power supply is crucial for the maximum performance of AMD processors. The motherboard is designed to meet the needs of high-core CPUs. It features 16(80A) + 2(80A) + 1(80A) Power Stages that integrate high-side and low-side MOSFETs and drivers into enclosures with rated power up to 80A each. This configuration ensures optimal power, efficiency, stability and performance for current and future AMD processors.
Performance
Memory
Server-grade DRAM enhancement
This motherboard has an improved memory slot layout that offers high clock speeds and compatibility with high-capacity DDR5 kits. The sophisticated design supports up to 9,600+ MT/s overclocking to help you realize the full potential of your DDR5 modules, whether you're using extreme speed kits or entry level sets*.
* Accessible with advanced BIOS configuration and possibly special hardware. The results may vary depending on the system components.
DDR5 DOMINANCE
For users who want to go far beyond the standard DDR5 speeds, this motherboard is designed for top-level performance, with extensive AMD extended profiles for overclocking (EXPO™) support and an improved memory design that is tuned to stability at ultra-high frequencies. Veterans can further optimize performance through a variety of settings in the UEFI.
Asus receiver
The Asus Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit. AEMP automatically detects the memory chips in your kit and then presents optimized frequency, timing and voltage profiles, which you can use quickly.
Dimm Fit / Dimm Fit Pro
DIMM Fit is a Asus-exclusive BIOS feature that accurately analyzes individual memory modules to optimize performance and identify potential problems.
DIMM Fit Pro offers advanced PC farmers more options for adjusting the memory tuning. It allows users to control up to twenty over-clocking parameters, define test areas, and prioritize stability or performance, providing a more flexible and detailed approach to memory optimization.
Cooling
Radiator compatibility
The Asus AIO coolers offer robust performance, high overclocking potential, eye-catching aesthetics and customizable features for the new TUF gaming motherboards and enable you to build your dream gaming rig.
Connectivity
Empowering connection
This motherboard offers a wide range of connectivity with PCIe 5.0, USB4® 40Gbps and front USB 20Gbps Type C® ports with Fast Charge support.
PCIe Lane Optimization
Fully leverages the native PCIe 5.0 lanes supported by AMD Ryzen™ 9000 & 7000 CPUs and ensures optimal branching and efficient bandwidth in all scenarios*. Enjoy the maximum bandwidth of the first PCIe 5.0 x16 slot and the two PCIe 5.0 M.2 slots when the USB4® 40 Gb/s ports are not used.
* The scenarios vary by model.
PCIe 5.0 for graphics card
PCIe 5.0 offers twice the data transfer rate of PCIe 4.0 and is therefore especially suitable for coping with new data-intensive tasks. PCIe 5.0 offers additional benefits, including electrical changes to improve signal integrity, backward compatible CEM connections for add-in cards, and backward compatibility with previous versions of the PCIe bus.
USB4® 40Gbps type C® port
Each port offers a bi-directional bandwidth of up to 40 Gbit/s for the latest super-speed devices and drives. Both connectors can be used for up to two external 4K displays.
Front USB 20Gbps type C®
This motherboard features a front USB 20Gbps Type-C® port for fast data transfer speeds of up to 20 Gbps In addition, it offers the Power delivery (PD) 3.0 technology, which enables a fast charge of up to 30 W.
THREE USB 2.0 HEADERS
Three USB 2.0 headers provide broad compatibility with AIO coolers, chassis fan hubs, front USB modules, and popular third-party components.
DIY
Simple PC-DIY
PCIe slot Q-release
A physical lever unlocks the first PCIe slot security latch at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new GPU or other compatible device.
* The video is for reference only.
M.2 Q-Release
The M.2 heat sink has a convenient switch* which allows it to be removed quickly, so that no tiny screws are required during SSD installation. The strong locking mechanism also provides for a fixed contact surface, which ensures a reliable heat dissipation for your SSD.
*The switch can be a lever or button, depending on the motherboard model.
Q antenna
With Q-antenna, attaching a WiFi antenna to your PC is now easy and fast. Instead of turning two fasteners slowly until they finally click into place, they simply lock in. Less trouble and consistent performance.
* The video is for reference only.
M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with a tip of your finger.
* The video is for reference only.
Q-LED
With the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up.
CLEAR CMOS & BIOS FLASHBACK™
The Clear CMOS button resets the BIOS settings quickly to factory settings. It can also be used to restart the PC if incorrect BIOS settings have been selected.
BIOS Flashback™ is a safe and easy way to update the BIOS. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback port and press the button. Updates can even be performed without the memory or a CPU installed.
DIY
Protection
DIY
Assemble with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
Gaming
Ultra-fast networking
Offer a powerful game package with ultra-fast networks for a smooth online game play.
WiFi 7
WiFi 7 provides stable connections and low latency.
5 GB ETHERNET
Built-in 5GB Ethernet makes your LAN connection even more efficient, as the bandwidth is up to 5 times faster than 1Gb connections.
Pre-installed WiFi driver
A pre-installed Wi-Fi driver allows users to connect to the Internet when they install Windows on their PC; no USB stick is required for driver installation; WAS makes the setup process faster and more convenient*.
* Currently available for ROG Glacial, Dark Hero and selected Neo-Boards. Future BIOS updates could prioritize support for new CPUs, WAS could interfere with the integration of WiFi drivers.
Audio
Realtek 7.1 channel audio
ALC1220P
This motherboard uses an audio codec developed in close collaboration with Realtek - the Realtek ALC1220P. With an unprecedented signal-to-noise ratio (SNR) of 120 dB for the stereo line-out and 113 dB SNR for the line-in it offers an undistorted audio quality. In addition, an impedance detection switch automatically adjusts the gain to ensure an optimal volume range for your headphones.
* The image is for reference only.
DTS audio processing
DTS®Audio Processing improves the sound experience of gaming headsets and speakers by reducing distortion and delivering deeper bass to make games, movies and music sound better. You can also use it to adjust the audio settings.
Bluetooth LE Audio
The new Bluetooth LE audio technology standard is a big leap in wireless sound thanks to the new LC3 audio codec, which offers higher quality and lower power consumption. It supports low-latency transfer and 3D spatial audio for clearer voice and more realistic gaming sound.
Lighting
OUTSHINE THE COMPETITION
Asus Aura Sync provides synchronized lighting with other Aura Sync products, including motherboards, graphics cards, monitors, and peripherals.
Addressable RGB Gen 2 header
Automatically optimizes the lighting effects for the number of LEDs in compatible ARGB devices.
In search of
Asus has set itself the task of creating a sustainable future in which everyone on the planet we call our home can thrive.
Each step counts, and as part of Asus's commitment to a more sustainable future, Asus has begun to use Forest Stewardship Council (FSC™) certified recycled plastic and paper (PCR) on board packaging.
Join us on our way to make the world a better place.
BUILD THE MOST ADVANCED PC FOR GAMING AND CREATION
If only the fastest is good enough, the TUF Gaming X870 mainboards supply. With fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a TUF gaming X870 motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
This text is machine translated.