The Asus TUF GAMING Z890-PLUS WIFI uses all the essential elements of the latest Intel® Core™ Ultra processors (2 series) and combines them with game-ready features and proven durability. With military-grade components, an improved power supply solution and a comprehensive cooling system, this motherboard exceeds all expectations and offers rock-solid and stable performance for gaming marathons. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. This platform provides the performance and connectivity that advanced AI PC applications require.
Intelligent
Complete AI solution
Asus AI solutions - including AI Advisor, AI Cooling II for heat control and AI Networking II for real-time bandwidth optimization - offer intelligent support, efficient cooling and a new level of ultra-fast connectivity.
AI Advisor
A technical expert from Asus who is always available to answer your questions.
AI cooling II
Optimized thermal and reduced noise development by dynamic adjustment of fan speeds to the CPU temperatures.
AI Networking II
Optimised network performance, which ensures a seamless connection and maximum WiFi 7 speeds.
Intelligent
Over clocking
NPU boost
The integrated NPU in the Intel® Core™ Ultra processors (2 series) speeds up AI workflows efficiently - and with NPU Boost you can do even more with it. This BIOS-function overclocking the NPU with just one click and increases the performance by up to 24%.
* This feature only supports Intel K series processors
** The overclocking performance may vary depending on the CPU series and motherboard used.
*** The tests were performed using a Intel Arrow Lake QS Q2HA Ultra 9 285K processor, ROG Maximus Z890 Extreme motherboard, GeForce RTX™ 4090 24GB graphics card and XPG Lancer DDR5 memory modules (model AX5U6000C4016G).
Intelligent
Intelligent control
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
The renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers intelligently simplified options for PC craft beginners and comprehensive functions for experienced veterans.
BIOS Q DASHBOARD
Simplify your motherboard configuration with BIOS Q Dashboard. Setting up your system is no longer so complicated, thanks to the intuitive visual representation of the hardware connections and the corresponding BIOS settings. Update now and discover the power of BIOS Q Dashboard to improve your computer setup easily and efficiently.
Turbo Kern
TurboV Core was developed for overclocking enthusiasts to enhance the performance of their system with unprecedented simplicity. TurboV core is called via Asus DriverHub and offers an intuitive configuration of CPU and DRAM parameters to fully exploit the potential of your computer. You don't have to go to the BIOS, but you can change the settings directly from the Windows interface and apply them immediately without having to reboot.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Asus GlideX
Enable seamless screen sharing and control on PCs, tablets and smartphones via USB or Wi-Fi, and support multiple platforms.
Power-saving
Offers easy-to-use configuration options for beginners and advanced features for PC veterans.
Armoury Crat
Adjust Aura Sync RGB and control Asus devices. Includes product registration and updates.
Performance
Premium Power design
A stable power supply is essential to maximize the performance of Intel processors. The motherboard is designed to meet the needs of high-core CPUs. It has 16(80A) + 1(80A) + 2(80A) + 1(80A) power levels that integrate high side and low side MOSFETs and drivers in housings with rated power up to 80A each. This configuration ensures optimal power, efficiency, stability and performance for current and future Intel processors.
Performance
Storage & drives
DRAM overclocking performance
Comprehensive storage tuning options are the cornerstone of the TUF GAMING motherboards. Using the motherboard, you can take full advantage of the full potential of your DDR5 modules*, whether they come from an Extreme Speed Kit or an entry level set that would otherwise be locked.
* Memory overclocking may vary depending on the CPU series. Please refer to the technical specifications table for detailed information.
AEMP III
Asus Enhanced Memory Profile III (AEMP III) is an advanced firmware function, which enables the users to achieve an incomparable memory performance with the latest CUDIMM-memory. In a two-stage, comprehensive tuning process, AEMP III first optimizes the clock driver and then the memory frequency. The result is an optimal balance between performance and stability, even at top speeds of DDR5-8000 or higher.*
*Results may vary depending on individual system specifications. Currently, only 2 DIMM configurations are supported. The results are based on a test with a Intel core Ultra 9 285K processor and 2x16GB SK Hynix DDR5-6400 Clocked Unbuffered DIMM RAM, model HMCG78AHBCA326N.
DIMM fit
DIMM Fit is a Asus-exclusive BIOS feature that accurately analyzes individual memory modules to optimize performance and identify potential problems. This offers highest efficiency, compatibility and system stability. Whether you're an overclocker looking for the ultimate performance, a competitor seeking the most responsive gameplay, or a content creator who values rock-solid stability, DIMM Fit offers optimizations tailored to your needs and hardware configuration.
M.2 PCIe 5.0 support
This motherboard also has a PCIe 5.0 M.2 slot for the fastest data transfers of up to 128 Gbit/s* and all M.2 slots support NVMe RAID configurations, in order to use the latest available speeds.
Cooling
Cooler by design
Cooling
Radiator compatibility
The Asus AIO coolers offer robust performance, high overclocking potential, eye-catching aesthetics and customizable features for the new TUF gaming motherboards and enable you to build your dream gaming rig.
Connectivity
Empowering connection
This motherboard offers a versatile range of connectors, type C®connectors, with PCIe 5.0, Thunderbolt™ 4 and front USB 20Gbps
PCIe 5.0 for Grafikkarte
PCIe 5.0 offers twice the data transfer rate of PCIe 4.0 and is therefore especially suitable for coping with new data-intensive tasks. PCIe 5.0 offers additional benefits, including electrical changes to improve signal integrity, backward compatible CEM connections for add-in cards, and backward compatibility with previous versions of the PCIe bus.
Thunderbolt™ 4 support
Each port offers a bi-directional bandwidth of up to 40 Gbit/s for the latest super-speed devices and drives. Both connectors can be used for up to two external 4K displays.
Front USB 20Gbps (Type-C®)
This motherboard features a USB 20Gbps Type-C® front panel connector for fast data transfer speeds of up to 20 Gbps
DIY
Simple PC-DIY
PCIe slot Q-release
A physical button unlocks the security lock of the first PCIe slot at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new GPU or other compatible device.
M.2 Q-Release
The M.2 heat sink has a convenient switch* which allows it to be removed quickly, so that no tiny screws are required during SSD installation. The strong locking mechanism also provides for a fixed contact surface, which ensures a reliable heat dissipation for your SSD.
*The switch can be a lever or button, depending on the motherboard model.
M.2 Q-Slide
This new movable M.2-bar supports the sizes 2242 and 2260 for an easy installation of the device.
M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with a tip of your finger.
Q antenna
With Q-antenna, attaching a WiFi antenna to your PC is now easy and fast. Instead of turning two fasteners slowly until they finally click into place, they simply lock in. Less trouble and consistent performance.
BIOS Flashback™
BIOS Flashback™ simplifies BIOS updates. Simply load the BIOS file onto a FAT32 USB stick, insert it into the BIOS Flashback™ port and press a key - no CPU or memory required.
DIY
Protection
DIY
Assemble with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
Gaming
Ultra-fast networking
Offer a powerful game package with ultra-fast networks for a smooth online game play.
Intel® 2.5Gb Ethernet
Built-in Intel® 2.5Gb Ethernet makes your LAN connection even more powerful, with bandwidth up to 2.5 times faster than 1Gb connections.
WiFi 7
WiFi 7 provides stable connections and low latency.
Asus WiFi Q-antenna
The Asus WiFi Q-antenna offers an up to 18% stronger WLAN-reception than the previous generation.
Audio
Realtek 7.1 channel audio
ALC1220P
This motherboard uses an audio codec developed in close collaboration with Realtek - the Realtek ALC1220P. With an unprecedented signal-to-noise ratio (SNR) of 120 dB for the stereo line-out and 113 dB SNR for the line-in it offers an undistorted audio quality. In addition, an impedance detection switch automatically adjusts the gain to ensure an optimal volume range for your headphones.
DTS audio processing
DTS® Audio Processing improves the sound experience of gaming headsets and speakers by reducing distortion and delivering deeper bass to make games, movies and music sound better. You can also use it to adjust the audio settings.
Lighting
OUTSHINE THE COMPETITION
Asus Aura Sync provides synchronized lighting with other Aura Sync products, including motherboards, graphics cards, monitors, and peripherals.
Addressable Gen2 RGB header
Automatically optimizes the lighting effects for the number of LEDs in compatible ARGB devices.
Looking for a sustainable solution
Asus has set itself the task of creating a sustainable future in which everyone on the planet we call our home can thrive.
Each step counts, and as part of Asus's commitment to a more sustainable future, Asus has begun to use Forest Stewardship Council (FSC™) certified recycling plastic and paper (PCR) on board packaging.
Join us on our way to make the world a better place.
This text is machine translated.