
Asus 90XB0A5N-BDS010 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): LAN (10/100/1000 Mbps), USB-C® 3.1 socket, USB 3.1 A socket, 2x USB-A, HDMI socket, DisplayPort socket, SD, microSD, Jack plug 3.5 mm
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- HDMI version 2.0
- Data transfer rate 10 Gbps
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
LAN (10/100/1000 Mbps)
USB-C® 3.1 socket
USB 3.1 A socket
2x USB-A
HDMI socket
DisplayPort socket
SD
microSD
Jack plug 3.5 mm
- Interfaces
USB-C
LAN
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 1st Gen (USB 3.0)
HDMI out
2x DisplayPort
SD slot
micro-SD slot
- Resolution (max.)
3840 x 2160 p
- Cable length
1 m
- Factory colour
Black
- Features
USB-C® powered
- Width
160 mm
- Height
32 mm
- Depth
80 mm
- Weight
514 g
- Dim
(W x H x D) 160 x 32 x 80 mm
- Compatible with (brand)
Ausus
- Frame rate
60 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- PSU power
150 W
- Transfer type
Corded
- UKCA
yes
- Stand included
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Quantity per pack
1 Stück(e)
- Microphone in
no
- DC-in jack
yes
- Card reader integrated
yes
- USB Power Delivery up to
90 W
- Manual
yes
- Maximum digital resolution
3840 x 2160 p
- On/off switch
yes
- Power cable length
1 m
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414261 Asus USB-C® docking station DC301 Compatible with (brand): Ausus USB-C® powered












