
Highlights & Details
Asus USB-C NT65CA USB charger
- USB-C output
- Output voltage 5, 9, 15 and 20 V is possible
- Power 65 W
- Suitable for Asus Notebook per B9440 UA
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100–240 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 - 20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3250 mA
- Type
USB-C NT65CA
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 65 x 65 x 30 mm
- Height
30 mm
- Length
65 mm
- Width
65 mm
- Weight
220 g
- Cable length
1.75 m
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1760672 Asus USB-C NT65CA USB charger 65 W 1x USB-C® Power Delivery Black Indoors USB Power Delivery (USB-PD)
Description
This text is machine translated.
Features
- USB-C output
- Output voltage 5, 9, 15 and 20 V is possible
- Suitable for Asus Notebook per B9440 UA
- Overload protection
- Circuit breaker
- Temperature control
Scope of delivery
- C-USB charger
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








