
Asus VA24EQSB IPS LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB type A, USB A (U

Asus VA24EQSB IPS LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB type A, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Built-in speakers, Tiltable, Height adjustable, Swivelling, Portrait view, Headphone jack, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB type A
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Built-in speakers
Tiltable
Height adjustable
Swivelling
Portrait view
Headphone jack
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+35
- Angular position
90°
- Swivel angle
180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
540 mm
- Height
451 mm
- Depth
211 mm
- Weight
5200 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 451 x 211 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
18 W
- Standby consumption
1000 : 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793363 Asus VA24EQSB IPS LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB type A, USB A (U
User & Safety Instructions
User & Safety Instructions 2793363 Asus VA24EQSB IPS LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB type A, USB A (U
Description
This text is machine translated.
Features
- 23.8" Full HD display (1920 x 1080) with LED backlight and IPS panel with 178° viewing angleUp to 75 Hz refresh rate with Adaptive-Sync technology for avoiding tracing and for a sharp and clear video playbackExtensive connection possibilities like HDMI, DisplayPort, D-Sub and USB-HubErgonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 130 mm height adjustment for a comfortable viewing experienceAsus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experienceSupports both Nvidia GeForce* adaptive sync and AMD Radeon graphics cards *Compatible with Nvidia GeForce GTX 10 series, GTX 16 series, RTX 20 series and newer graphics cards
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor




















