
Asus VG249Q LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA IPS LED
Highlights & Details
Asus VG249Q LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, VGA;Full HD, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Freesync, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Freesync
Built-in speakers
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.5 mm
- Height
217.6 mm
- Depth
200 mm
- Weight
6.5 kg
- Dim
(W x H x D) 540.5 x 217.6 x 200 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
21.7 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383541 Asus VG249Q LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, VGA IPS LED
Description
This text is machine translated.
Features
- 60.45cm (23.8-inch) Full HD (1920×1080) IPS gaming monitor with fast refresh rate of 144Hz, developed for professional gamers and action-packed gameplay
- ASUS-Extreme-Low-Motion-Blur-Technology (ELMB) with 1ms MPRT, in order to reduce ghosting and motion blur even further
- The AMD FreeSync technology prevents tearing and uneven frame rates
- An ergonomic pedestal offers extensive options for swiveling, tilting and adjusting the height as well as a pivot function
- Shadow Boost improves image detail in dark areas and highlights bright subjects without overexposure.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor

















