
Asus VG24VQR LED EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort VA LED
Asus VG24VQR LED
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort;Full HD, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
59.9 cm
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Full HD
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Pivoted
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Width
537.6 mm
- Height
526.6 mm
- Depth
403 mm
- Weight
5.66 kg
- Dim
(W x H x D) 537.6 x 526.6 x 403 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
59.9 cm (23.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
59.9 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
20.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383533 Asus VG24VQR LED EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort VA LED
Description
This text is machine translated.
Features
- 59.94cm (23.6 inch) Full HD (1920×1080) 1500R-Curved gaming monitor with ultra-fast refresh rate of 165Hz, which was developed for professional gamers and immersive gameplay
- Output in full HD (1920×1080) with 120Hz on the PS5 & Xbox Series X/S.
- The ASUS extreme low-motion blur technology (ELMB™) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates
- FreeSync™ Premium technology prevents tearing and uneven frame rates
- An ergonomic pedestal offers extensive options for swiveling, tilting and adjusting the height as well as a pivot function
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















