

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Gaming screen
1920 x 1080 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
180 Hz
1 ms
250 cd/m²
1200 : 1
0.311 mm
Black
HDMI™
DisplayPort
Headphone jack (3.5 mm)
1 x
2 x
Kensington lock
Freesync
2.4 W
-5/+22
0.5 W
178°
178°
Matt
AMD FreeSync
No
615 mm
428 mm
213 mm
4.3 kg
100 - 240 V
(W x H x D) 615 x 428 x 213 mm
Tilt
24 inch - 29 inch
Low Blue Light technology
Gaming
Full HD
75 x 75mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
20 kWh/year
0.5 W
21 W
0.5 W
not relevant
Datasheet 3443822 Asus VG279Q3R-J Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack
User & Safety Instructions 3443822 Asus VG279Q3R-J Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack
The necessary accessories are required to use the article as described.