
Asus VG27AQ Gaming screen EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.
Asus VG27AQ Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Freesync, G-Sync, Built-in speakers, Pivoted
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Freesync
G-Sync
Built-in speakers
Show more
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
620 mm
- Height
211 mm
- Depth
210 mm
- Weight
5.8 kg
- Dim
(W x H x D) 620 x 211 x 210 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
65 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383558 Asus VG27AQ Gaming screen EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.
Description
This text is machine translated.
Features
- 68.58cm (27-inch) WQHD (2560×1440) IPS gaming monitor with ultra-fast refresh rate of 165Hz, developed for professional gamers and immersive gameplay
- The ASUS Extreme Low Motion Blur Sync technology (ELMB SYNC™) enables a response time of 1ms (MPRT), while G-Sync prevents compatible ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates.
- Thanks to the G-Sync Compatible certification, the VG27AQ delivers a seamless gaming experience without tearing by using a variable frame rate (VRR) as standard.
- Compatible with the industry standard HDR10 High Dynamic Range for color and brightness values that go far beyond the capabilities of conventional monitors.
- An ergonomic pedestal offers extensive options for swiveling, tilting and adjusting the height as well as a portrait function
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor

















