
Asus VG27AQML1A TUF Gaming Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, Headphone jack (

Number
Highlights & Details
Asus VG27AQML1A TUF Gaming Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Headphone jack, VESA Mount 100 x 100 mm, Kensington lock, Built-in speakers, Height adjustable, Portrait view, Tiltable, Swivelling
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
260 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
VESA Mount 100 x 100 mm
Kensington lock
Built-in speakers
Height adjustable
Portrait view
Tiltable
Swivelling
- Audio power (max.)
4 W
- Inclination
-5/+20
- Angular position
90°
- Swivel angle
20°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
615 mm
- Height
534 mm
- Depth
214 mm
- Weight
6400 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 534 x 214 mm
- Display size
24 inch - 29 inch
- Display type
Matt
- Range of uses
Gaming
Media
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
Documents & Downloads
Datasheet
Datasheet 2898979 Asus VG27AQML1A TUF Gaming Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, Headphone jack (
User & Safety Instructions
User & Safety Instructions 2898979 Asus VG27AQML1A TUF Gaming Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, Headphone jack (
Description
260 HZ PICTURE REPETITION RATE (OC) AND 1 MS (MPRT) RESPONSE TIME
With an over-clocking to 260 Hz picture refresh rate, the delays and movement blurs are reduced, so that you retain the upper hand in ego-shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.
ADAPTIVE SYNC
AMD FreeSync™ Premium, Nvidia® G-Sync compatible and VESA AdaptiveSync technology ensure smooth, tear-free viewing with low latency.
HIGH DYNAMIC RANGE
The TUF Gaming VG27AQML1A takes advantage of HDR technology to deliver more vivid colors and higher contrast than conventional monitors.
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
DISPLAY RESISTANCE CENTER
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, with which you can get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.4, provide broad compatibility.
ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, rotated, swiveled and adjusted in the height so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 27-inch QHD(2560×1440) gaming monitor with overclocking to 26Hz picture repetition frequency, developed for professional gamers and immersive game play
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
- FreeSync Premium, G-Sync compatible, and AdaptiveSync technology provide a seamless, tar-free gaming experience as VRR (variable refresh rate) is enabled by default
- High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor

















