
Asus VG328H1B Gaming screen EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA, Headphone jack (3.5 mm)
Number
Asus VG328H1B Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Swivelling, Tiltable, Headphone jack, Freesync, Built-in speakers
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Dot pitch
0.363 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Swivelling
Tiltable
Headphone jack
Freesync
Built-in speakers
- Inclination
-5/+23
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Width
709.8 mm
- Height
213.8 mm
- Depth
595 mm
- Weight
7.02 kg
- Dim
(W x H x D) 709.8 x 213.8 x 595 mm
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Power consumption (ON)
33.2 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383576 Asus VG328H1B Gaming screen EEC G (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA, Headphone jack (3.5 mm)
Description
This text is machine translated.
Features
- 80.01cm (31.5 inch) Full HD (1920×1080) 1500R gaming monitor with ultra-fast refresh rate of 165Hz, which was developed for professional gamers and immersive gameplay
- The ASUS Extreme Low Motion Blur technology (ELMB) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates.
- FreeSync Premium technology prevents tearing and uneven frame rates
- Supports both Adaptive Sync with NVIDIA GeForce graphics cards and FreeSync with AMD Radeon graphics cards. Compatible with NVIDIA GeForce GTX-10, GTX-16, RTX-20 and newer graphics cards.
- Shadow Boost improves image detail in dark areas and highlights bright subjects without overexposure.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















