
Asus VG34VQL1B LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),
Asus VG34VQL1B LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Tiltable, Headphone jack, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
550 cd/m²
- Contrast ratio (dyn)
4000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
3 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Swivelling
Tiltable
Headphone jack
Freesync
Built-in speakers
- Inclination
-5/+15
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
807 mm
- Height
278 mm
- Depth
226 mm
- Weight
9.01 kg
- Dim
(W x H x D) 807 x 278 x 226 mm
- Display size
33 inch - 37 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383570 Asus VG34VQL1B LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),
Description
This text is machine translated.
Features
- 86.36cm (34-inch) WQHD (3440×1440) 1500R-Curved gaming monitor with an ultra-high refresh rate of 165Hz, which was developed for professional gamers and immersive gameplay
- The ASUS extreme low-motion blur technology (ELMB™) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates.
- FreeSync™ Premium technology prevents tearing and uneven frame rates
- High Dynamic Range (HDR) technology with professional color space provides contrast and color performance that meets the requirements of the DisplayHDR™ 400 certification
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















