
Asus VP32UQ LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) IPS
Asus VP32UQ LED
Highlights & Details
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);UHD resolution, VESA Mount 100 x 100 mm, Tiltable, Headphone jack, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
UHD resolution
VESA Mount 100 x 100 mm
Tiltable
Headphone jack
Freesync
Built-in speakers
- Inclination
-5/+8
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- HDR support
Yes
- HDR format
HDR10
- Width
714.6 mm
- Height
201.8 mm
- Depth
140 mm
- Weight
7.82 kg
- Dim
(W x H x D) 714.6 x 201.8 x 140 mm
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383577 Asus VP32UQ LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) IPS
Description
This text is machine translated.
Features
- 80.01cm (31.5-inch) large display with 4K UHD resolution (3840 x 2160) with wide 178° IPS viewing angle for sharp and immersive viewing
- Supports HDR10 to improve the playback of bright and dark areas. The result is a particularly true-to-life representation
- Extensive connection options including DisplayPort, HDMI and two integrated 2W stereo speakers
- Adaptive sync technology for fast-moving animated content and to prevent tearing
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















