
Asus VT229H Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB A (USB 2.0), Headphon
ASUS VT229H Touch monitor
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, USB A (USB 2.0), Headphone jack (3.5 mm);Response time: 5 ms;Full HD, Touchscreen, Built-in speakers, Tiltable
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
USB A (USB 2.0)
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
1 x
- Features
Full HD
Touchscreen
Built-in speakers
Tiltable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
491.5 mm
- Height
300.1 mm
- Depth
204.4 mm
- Weight
6.13 kg
- Dim
(W x H x D) 491.5 x 300.1 x 204.4 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
38 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
25 W
- Points of contact
10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954123 Asus VT229H Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB A (USB 2.0), Headphon
Description
This text is machine translated.
Features
- 54.61cm (21.5") Full HD 10-point touch screen, suitable for all
- Applications with a virtual keyboard or multi-touch supportIPS technology with an impressive 178° viewing angle
- Windows 10 compatible
- Its frameless design makes it perfect for a virtually seamless multi-monitor configuration that offers an even better feeling in the middle of it.
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



