
Asus VZ249HEG1R LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LED

Asus VZ249HEG1R LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA;Tiltable, Freesync
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Freesync
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
539.5 mm
- Height
213 mm
- Depth
158 mm
- Weight
3
- Dim
(W x H x D) 539.5 x 213 x 158 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383532 Asus VZ249HEG1R LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LED
User & Safety Instructions
User & Safety Instructions 2383532 Asus VZ249HEG1R LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LED
Description
This text is machine translated.
Features
- 60.45cm (23.8-inch) Full HD (1920×1080) IPS gaming monitor with 75Hz refresh rate, developed for gamers and immersive gameplay
- The ASUS Extreme Low Motion Blur technology (ELMB) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates
- The FreeSync technology offers a variable frame rate for smooth gameplay with low latencies and without tearing
- The exclusive GamePlus features have been developed to meet the diverse requirements of gaming
- Certified by the TUV Rheinland for flicker-free and low-blue light technologies, which offer a particularly comfortable viewing experience.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















