
Asus XG16AHPE LED EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms USB C®, Micro HDMI™, Headphone jack (3.5 mm)
Asus XG16AHPE LED
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: USB C®, Micro HDMI™, Headphone jack (3.5 mm);G-Sync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
144 Hz
- Response time
3 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
800 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
USB C®
Micro HDMI™
Headphone jack (3.5 mm)
- Features
G-Sync
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
- Width
360.5 mm
- Height
11.8 mm
- Depth
120 mm
- Weight
900 g
- Dim
(W x H x D) 360.5 x 11.8 x 120 mm
- Display size
- 23 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
D (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
10 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383517 Asus XG16AHPE LED EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms USB C®, Micro HDMI™, Headphone jack (3.5 mm)
Description
This text is machine translated.
Features
- 39.62cm (15.6-inch) Full FHD, portable IPS gaming monitor with 144Hz refresh rate and NVIDIA®-G-SYNC® compatibility for smooth gameplay without tearing
- The foldable pedestal supports different viewing positions, both in landscape and portrait mode
- Built-in rechargeable battery with 7800mAh capacity for up to three hours of operation at 144Hz, with quick charge function for up to two hours of use after one hour
- USB-C and Micro-HDMI® offer versatile connectivity with smartphones, tablets, notebooks, game consoles, cameras and more
- Lightweight, portable design with included ROG protective case for use on the go
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















