
Asus XG32AQ IPS Gaming screen EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, USB A (USB 3.2

Asus XG32AQ IPS Gaming screen
Highlights & Details
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Headphone input;Flicker-free technology, Blue light screen filter, Tiltable, Height adjustable, Swivelling, Headphone jack
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
175 Hz
- Response time
1 ms
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Flicker-free technology
Blue light screen filter
Tiltable
Height adjustable
Swivelling
Headphone jack
- Inclination
-5/+20
- Adjustable height
80 mm
- Swivel angle
25°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
NVIDIA G-SYNC
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
728.2 mm
- Height
539.9 mm
- Depth
279.9 mm
- Weight
13.000
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 728.2 x 539.9 x 279.9 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Range of uses
Gaming
Media
- Display resolution mode
QHD
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
81.3 cm
- Standby consumption
1000 : 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793378 Asus XG32AQ IPS Gaming screen EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, USB A (USB 3.2
User & Safety Instructions
User & Safety Instructions 2793378 Asus XG32AQ IPS Gaming screen EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, USB A (USB 3.2
Description
This text is machine translated.
Features
- 32-inch WQHD monitor (2560 x 1440) with ultra-fast image refresh rate of 175 Hz (OC), developed for professional gamers and immersive gameplayThe fast IPS technology allows a response time of 1 ms (GTG) for sharp gaming graphics with high frame ratesG-SYNC Compatible for a seamless gaming experience without tearing through the standard activation of VRR (variable picture repetition rate).High Dynamic Range (HDR) technology with DisplayHDR™ 600 compliance in combination with the DCI-P3 color space provides exceptional contrast and color performanceThe ergonomic base offers numerous options for swiveling, tilting and height adjustment
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















