
Asus XG438QR LED 109.2 cm (43 inch) EEC G (A - G) 3840 x 2160 p 4K 4 ms USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Hea
ASUS XG438QR
Highlights & Details
- Screen size 109.2 cm (43 inch) 4K, 3840 x 2160 p
- Response time: 4 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Headphone jack (3.5 mm)
- UHD resolution, VESA Mount 100 x 100 mm, Tiltable, Headphone jack, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
109.2 cm
- Screen size diagonal (inches)
43 inch
- Screen size diagonal (inches)
43 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Static contrast ratio
4000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB 3.0 ports
2 x
- Features
UHD resolution
VESA Mount 100 x 100 mm
Tiltable
Headphone jack
Freesync
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- Width
974.6 mm
- Height
301.5 mm
- Depth
374 mm
- Weight
15.6 g
- Dim
(W x H x D) 974.6 x 301.5 x 374 mm
- Display size
41 inch - 43 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
109.2 cm (43 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383568 Asus XG438QR LED 109.2 cm (43 inch) EEC G (A - G) 3840 x 2160 p 4K 4 ms USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Hea
Description
This text is machine translated.
Features
- 109.22cm (43-inch) non-reflective 4K gaming monitor with 120Hz refresh rate for ultra-fluid gaming graphics
- High Dynamic Range Technology (HDR) with DisplayHDR™ 600 certification and professional 90% DCI-P3 color space for exceptional contrast and color reproduction
- FreeSync™ Premium Pro offers the true HDR gaming experience: A combination of smooth gameplay with the highest performance and exceptional high dynamic range graphics, while the latency remains minimal at all times.
- The GameFast input technology minimizes the input lag and enables a much faster transfer of the motion information from the terminal device to the monitor
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and Freesync™ Premium with AMD graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















