
Asus XG43UQ LED EEC G (A - G) 109.2 cm (43 inch) 3840 x 2160 p 16:9 1 ms USB A (USB 3.2 1st gen), HDMI™, DisplayPort VA
Asus XG43UQ LED
Highlights & Details
- Screen size 109.2 cm (43 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB A (USB 3.2 1st gen), HDMI™, DisplayPort;UHD resolution, VESA Mount 100 x 100 mm, Tiltable, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
109.2 cm
- Screen size diagonal (inches)
43 inch
- Screen size diagonal (inches)
43 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
750 cd/m²
- Static contrast ratio
4000 : 1
- Dot pitch
0.245 mm
- Factory colour
White
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
- No. of DisplayPort
2 x
- No. of HDMI ports
3 x
- No. of USB 3.0 ports
2 x
- Features
UHD resolution
VESA Mount 100 x 100 mm
Tiltable
Freesync
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Width
974.6 mm
- Height
631.3 mm
- Depth
374 mm
- Weight
15.3 kg
- Dim
(W x H x D) 974.6 x 631.3 x 374 mm
- Display size
41 inch - 43 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
109.2 cm (43 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383566 Asus XG43UQ LED EEC G (A - G) 109.2 cm (43 inch) 3840 x 2160 p 16:9 1 ms USB A (USB 3.2 1st gen), HDMI™, DisplayPort VA
Description
This text is machine translated.
Features
- 109.22cm (43-inch) non-reflective 4K gaming monitor with 144Hz refresh rate for ultra-fluid gaming graphics.
- Supports display stream compression technology to transmit ultra high definition video streams at the highest speed and without noticeable loss of quality over a single interface.
- High Dynamic Range Technology (HDR) with DisplayHDR-1000 certification and professional 90% DCI-P3 color space for exceptional contrast and color reproduction
- The Radeon FreeSync-2-HDR technology offers a butter-soft game play, low latency times as well as better brightness and contrast
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















