
Asus XG49VQ Gaming screen EEC G (A - G) 124.5 cm (49 inch) 3840 x 1080 p 32:9 4 ms HDMI™, DisplayPort, USB, Headphone in
Number
Highlights & Details
Asus XG49VQ Gaming screen
- Screen size 124.5 cm (49 inch) DFHD, 3840 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB, Headphone input;Built-in speakers, Curved, Freesync, Headphone jack, Height adjustable, Tiltable, Swivelling
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3840 x 1080 p
- Screen size diagonal (cm)
124.46 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LED
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Built-in speakers
Curved
Freesync
Headphone jack
Height adjustable
Tiltable
Swivelling
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
1193.33 mm
- Height
529.10 mm
- Depth
344.74 mm
- Weight
13.3 kg
- Dim
(W x H x D) 1193.33 x 529.10 x 344.74 mm
- Display size
48 inch - 50 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
DFHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Ultra HD (3840 x 1080 Pixel)
- Display (cm)
124.5 cm
139 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
95 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954117 Asus XG49VQ Gaming screen EEC G (A - G) 124.5 cm (49 inch) 3840 x 1080 p 32:9 4 ms HDMI™, DisplayPort, USB, Headphone in
Description
High refresh rate of 144Hz
The ROG Strix XG49VQ has an extremely high refresh rate of 144Hz, so that fast, action-packed games in the highest detail level can be displayed butter-smooth and completely delay-free.
RADEON FREESYNC™ 2 HDR FOR SMOOTH GAMEPLAY
The ROG Strix XG49VQ features FreeSync™- 2-HDR technology, which provides a butter-smooth image display with low latency as well as more brightness and contrast. FreeSync 2 provides low-latency image processing for both standard and HDR content, eliminating the input lag associated with HDR content.
HIGH DYNAMIC RANGE (HDR) WITH DCI-P3 90% AND DISPLAYHDR™ 400
To provide the best HDR experience, ROG will test each monitor prior to delivery to ensure that it meets the requirements of the DisplayHDR™ 400 certification. To meet this standard, the maximum luminance of the ROG Strix XG49VQ must be 450cd/m² – 50% higher than standard dynamic range monitors. In addition, the XG49VQ offers a DCI-P3 90% color space and high contrast performance.
PICTURE-BY-PICTURE
With its super ultra-wide display, multiple signal inputs and picture-by-picture support, the ROG Strix XG49VQ can display up to three content sources simultaneously – for example, it is possible to display twitch streams via the PC while playing an Xbox One or PS4 Pro title. The ROG Strix XG49VQ offers convenient hotkeys, with which you can display different video sources quickly and easily side by side. In addition, the layout can be adjusted manually to make the most of the space on the screen.
SHADOW BOOST TECHNOLOGY
The ASUS Shadow-Boost technology makes dark areas of the game world more recognizable, without overexposing bright areas. This not only leads to more overview, but also makes it easier to track hidden opponents in dark corners of the card.
VARIOUS HDR MODES
You can now choose from several HDR modes to adjust the monitor's HDR performance based on the current scenario.
GAMEPLUS TECHNOLOGY
The ASUS-exclusive, integrated GamePlus hotkey offers in-game improvements that help you get more out of your game. This feature was developed based on feedback from professional players who can train and improve their gaming skills.
MULTIPLE CONNECTIVITY OPTIONS
The ROG Strix XG49VQ offers extensive connection options, including DisplayPort 1.2, HDMI and two USB 3.0 interfaces.
ULTRA-LOW BLUE LIGHT TECHNOLOGY
The ROG Strix XG49VQ is equipped with the ASUS Ultra-Low Blue Light filters certified by the TUV Rheinland, which protect your eyes from harmful blue light and prevent fatigue. Select from four different filter settings via the OSD menu or with the five-way joystick.
FLICKER-FREE TECHNOLOGY
The ROG Strix XG49VQ reduces flickering on the screen to minimize eye strain and provides a more comfortable gaming experience.
ERGONOMIC DESIGN
The ROG Strix XG49VQ has an ergonomically designed stand. It can be rotated, tilted and adjusted in height so that you can reach an optimum viewing angle at any time.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor






