
Highlights & Details
Sound Card
- Ie-Gaming 7.1 PC sound card
- 192 kHz/24-bit Hi-Res audio quality
- 150 Ohm headphones amplifier
- High-quality DAC and exclusive EMI Back Plate
- Windows ® 10 compatible
Technical specifications
- Product type
Sound card, internal
- Channels
7.1
- Interfaces (output)
Headphone jack (3.5 mm)
Subwoofer
S/PDIF (TOSLINK)
- Interfaces (input)
Microphone (3.5 mm jack)
- Features
Digital output
External headphone jacks
- Content
1 pc(s)
- Bus system
PCIe
- Weight
0.491
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1574725 Asus Xonar AE 7.1 Sound card, internal PCIe Digital output, External headphone jacks
User & Safety Instructions
User & Safety Instructions 1574725 Asus Xonar AE 7.1 Sound card, internal PCIe Digital output, External headphone jacks
Warranty Terms
Warranty Terms 1574725 Asus Xonar AE 7.1 Sound card, internal PCIe Digital output, External headphone jacks
Description
This text is machine translated.
Features
- 192 kHz/24-bit Hi-Res audio quality and 7.1-channel, 150 Ohm Headphone Amplifier
- High-quality dining DAC with 110 dB signal-to-noise ratio (SNR)
- Exclusive EMI back plate provides noise protection for exceptionally clear audio sound
- Sonic Studio enables the complete audio control via an intuitive, single-sided surface
- Perfect voice technology eliminates background noise for a clear in-game communication
System requirements
- Windows ® 10, 32 bit/64 bit
- Microsoft Windows ® 8.1, 32 bit/64 bit
- Windows ® 7, 32 bit/64 bit




