
Asus Zen Screen MB229CF LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone input, USB C® IPS
Asus Zen Screen MB229CF LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, Headphone input, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Headphone jack, Built-in speakers, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone input
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
Headphone jack
Built-in speakers
Portrait view
Swivelling
- Inclination
-5/+20
- Adjustable height
180 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
487 mm
- Height
318 mm
- Depth
22 mm
- Weight
4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 487 x 318 x 22 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
- 23 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
13 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089066 Asus Zen Screen MB229CF LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, Headphone input, USB C® IPS
Description
Get the most out of every workplace
The ZenScreen MB229CF has an integrated carrying handle which is also used as a stand for viewing the monitor from various angles. The MB229CF also contains an ergonomic C-clamp arm and a set with cutting hooks. The arm can be adjusted in the Z axis to take a comfortable viewing position, and the hook kit allows versatile placement for those who want to maximize space on the desk, so it is perfect for any area.
Fold-out base
The carrying handle also serves as a practical stand, with which you can set up the ZenScreen MB229CF securely at an angle of 12-60° on any level surface, in order to ensure a comfortable viewing angle. It is perfect for multitasking or for presentations in small groups.
Partitioned
The unique partition hook kit helps you to make valuable space on your desk by allowing you to attach the ZenScreen MB229CF to partitions or room partitions. With the suspension kit, which offers a height adjustment of 150 mm, you can raise or lower the screen to eye level.
C bracket arm
With the C-clamp arm you can tilt and swivel the ZenScreen MB229CF so that you Ideal can view it at eye level. It offers an inclination of -5˚-20˚, a rotation of -90-90˚, a swivel of -90-90˚ and a pull-out/insertion adjustment of up to 144 mm. Thanks to the quick-clamping mechanism you can simply attach or remove the monitor to the holder.
Full connectivity
A variety of I/O ports ensure compatibility with many different devices. The built-in USB-C port allows audio-visual signals to be transmitted along with a 60-watt power supply, while HDMI® and a headphone jack provide convenience.
Great in comfort
The ZenScreen MB229CF is larger than most portable monitors, and its frameless FHD IPS panel offers an impressive screen size of up to 22 inches and a wide viewing angle of 178°. The anti-glare panel reduces reflections and glare, so that you can work comfortably near a window or share contents with a group. And with its 2.2 kg light design and carrying handle makes the MB229CF hot-desking easy - in this way every room can be converted into a productive work area.
Immersive audio-visual media for work and gaming
The 2.1 channel audio speakers deliver incredible sound, so you can enjoy stunning sound while watching videos, listening to music, or playing games.
Asus eye care technology
The Asus ultra-low blue light technology protects you against potentially harmful blue light emissions. The special functions included are especially beneficial for those who spend many hours in front of the screen.
Blue light filter
The Asus blue light filter certified by TÜV Rheinland can be activated quite easily via the screen menu. An intuitive slider allows you to set your preferred filter level. All ASUS displays are subjected to rigorous performance tests and the ZenScreen monitors have been certified by the laboratories of TÜV Rheinland, a global provider of technical, safety and certification services.
Flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Features
- 22-inch FHD IPS display with slim, ultra-slim profile and 2.2 kg total weight for easy portability
- Multiple mounting options and accessories, including an integrated handle/kickstand, height-adjustable C-clip with Z-axis adjustment and a flexible placement separation hook kit
- The extensive connectivity features include a fully functional USB-C® with 60 watts of power, HDMI® and a headphone jack
- Powerful 2.1 channel audio with subwoofer for exceptionally balanced sound
- Environmentally friendly design with ENERGY STAR® certified energy efficiency and packed in FSC® certified paper
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















