
Zenne 12 Ultra
Highlights & Details
- Screen size diagonal 17.2 cm (6.78 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Snapdragon® 8 Gen 3
- 4.3 GHz
- RAM: 16 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP, 32 MP, 13 MP
- Front camera resolution: 32 MP
- Black
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Zenfone 12 Ultra
- GSM standard
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Black
- CPU type
Snapdragon® 8 Gen 3
- Processor cores (No.)
8 x
- CPU speed
4.3 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.78 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
32 MP
13 MP
- Front camera resolution
32 MP
16 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
800 MHz
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
5500 mAh
- Data transfer
LTE
5G
EDGE
GPRS
LTE 100 MBit/s
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
Gorilla Glass 5
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Weight
220 g
- Interfaces
USB C®
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
n.rel.
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
54 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398440 Asus Zenfone 12 Ultra 512 GB Black 17.2 cm (6.78 inch) Smartphone
Description
IP68 Water Resis6 manages unexpected splashes and falls in everyday life. No drama.
Designed for sustainability, the phone features a 100% recycled Aluminium7 frame, a 22% recycled glas8 screen, and FSC™ certified packaging to demonstrate its commitment to environmentally friendly materials.
colours
Sage Green: Green symbolizes life, growth and harmony and perfectly combines technology with nature and your lifestyle. Sakura White: This delicate pink color reflects purity and noblesse and celebrates elegance and the renewal of spring. Ebony Black: Inspired by the robust ebony, which symbolizes strength and luxury, refined by time.
CPU
The new Qualcomm® Snapdragon® 8 Elite processor offers an incredible 40% upturn in NPU speed and efficiency. With this powerful NPU the Zenfone 12 Ultra offers the best AI performance at all.
Display & Audio
Immerse yourself in your favorite dramas on the stunning 6.78-inch AMOLED display of the Zenfone 12 Ultra, where vibrant colors and sharp details bring stories to life. Designed for optimum outdoor readability and seamless indoor viewing, you won't miss a moment, no matter where you are.
Experience the intensity of the drama while the improved Dual stereo speakers of the Zenfone 12 Ultra reproduce each whisper and every beat with crystal clear clarity. Each scene echoes with depth and detail, expertly tuned to transport you from your living room directly into the heart of history.
Video
Increase your storytelling with AI from intelligent tracking to real-time optimization. The 6-axis hybrid gimbal stabilization system 4.0, with its hardware gimbal and the HyperSteady EIS algorithm, delivers super-stable video and photo images with a wider ±5° compensation range — a 66% improvement over the previous generation.
Super-stable videos with AI-Tracking1 recognize and automatically zoom, in order to keep moving motives centered, for professional lifestyle-vlogs and more. Portrait video 2.02 transforms casual shots into masterpieces by automatically detecting themes and adding bokeh light balls for cinematic night scenes. Create flawless immersive video with noise suppression and improved voice clarity 10, all driven by AI, and deliver high-quality real-time audio recording — without any additional equipment!
Photography
Capture perfection with intelligent scene recognition and effortless editing for stunning images.
Don't let unexpected events spoil your recordings. AI Magic Fill11 removes unwanted photo elements and fills each pixel for perfection. Say goodbye to blurred moments. Sharpen your shots with AI Unblur12 to get the clarity your memories deserve.
Create dynamic motion blur effects13 with AI motion analysis — no professional equipment required for breathtaking swivel masterpieces.
With a true 3x optical Zoom, you can shoot sharper close-ups at 10x Zoom, enhanced by the AI HyperClarity14 process that uses RAW files.
AI daily tool17
The AI of the Zenfone 12 Ultra offers the flexibility of faster cloud computing for connected scenarios or powerful on-device processing to keep your data private. The Qualcomm® Hexagon NPU processes immediate transcription, translation, and drives the advanced META Llama 3 8B model for fast on-device summaries — perfect for any situation.
The improved AI Transcript4 converts recorded language to text in real time and creates a summary. It distinguishes between several speakers for more detailed summaries and can translate into several languages. Increase your productivity with a single touch. Condense web articles instantly into concise summaries.18 Capture the essence of PDFs, TXT and Word documents. Use efficiency with intelligent summary tools.19 Search everything, WAS you see on your phone, immediately with Google. Circle, highlight, tickle, or tap any image, video, or text to search without changing apps. Get the information you need quickly, and then go back to that, WAS You Do.3 Enjoy smoother, barrier-free conversations in your favorite news apps. AI takes care of the translation and converts your words and those of your other person into text and voice for immediate understanding.20
AI Noise Cancellation identifies and suppresses disturbing background noises, such as traffic or ambient noise in public places. Whether you are on a call or playing games, the audio quality remains crystal clear.21
This text is machine translated.
Features
- Axis hybrid gimbal stabilizer 4.0. An unprecedented level of stability.
- AI-Tracking1 keeps your motive centered in every image.
- AI-Portrait Video2 makes a cinematic masterpiece from every moment.
- A revolutionary way to look for: Circle to Search3 with Google.
- Release your hands with AI Transcript 2.04 to write down.
- Full-day endurance with a 5500mAh battery 5. Overlasting and exceeding!
Scope of delivery
- Zenne 12 Ultra
- Ejector pin (SIM shaft needle)
- USB-C to USB-C cable
- Phone case
- Documentation (user manual, warranty card)
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones


























