
Asus ZenScreen Fold MQ17QH LCD EEC D (A - G) 43.9 cm (17.3 inch) 2560 x 1920 p 4:3 0.2 ms Headphone input OLED
Asus ZenScreen Fold MQ17QH LCD
Highlights & Details
- Screen size 43.9 cm (17.3 inch) QHD, 2560 x 1920 p;Response time: 0.2 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Headphone input;Headphone jack
Technical specifications
- Screen size 43.9 cm (17.3")
- HD-type Quad HD
- Contrast ratio 1000000:1
- Energy efficiency class (SDR)
- Product type
LCD
- Resolution (max.)
2560 x 1920 p
- Screen size diagonal (cm)
43.94 cm
- Screen size diagonal (inches)
17.3 inch
- Screen size diagonal (inches)
17 inch
- Image format
4:3
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
0.2 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000000 : 1
- Factory colour
Silver
- Interfaces
Headphone input
- Features
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
160°
- Vertical viewing angle
160°
- HDR support
Yes
- HDR format
HDR10
- Width
368.2 mm
- Height
286.8 mm
- Depth
9.7 mm
- Weight
1.17 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 368.2 x 286.8 x 9.7 mm
- Display size
- 23 inch
- Range of uses
Home
- Display resolution mode
QHD
D (A - G)
- Display
43.9 cm (17.3 inch)
- Display (cm)
43.9 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Display resolution
2560 x 1920 Pixel
- Type
External
- UKCA
yes
- Headphone out
yes
- Cable lock slot
no
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
no
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
24 - 83 kHz
- Digital vertical frequency
24 - 60 Hz
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,137 x 0,137 mm
- Game mode
yes
- Display brightness (peak)
500 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
100 %
- Energy consumption (SDR) per 1000 hours
11 kWh
- Energy consumption (HDR) per 1000 hours
14 kWh
- HDMI
no
- HDCP
yes
- Mini HDMI ports quantity
1
- Package weight
2.77 kg
- Built-in camera
no
- Viewable size, horizontal
35.2 cm
- Viewable size, vertical
26.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393346 Asus ZenScreen Fold MQ17QH LCD EEC D (A - G) 43.9 cm (17.3 inch) 2560 x 1920 p 4:3 0.2 ms Headphone input OLED
Description
Open up new possibilities
We present the ZenScreen Fold OLED MQ17QH, the ultimate in luxury and innovation. This state-of-the-art portable monitor can be half-folded with its large 17.3-inch OLED display, redefining mobility and productivity. This versatile tool gives you a whole new look and feel.
Luxury and comfort
When folded, it is no bigger than a standard A4 sheet, so that it can be transported easily and fits easily in any pocket.
Latest technology for foldable panels
The ZenScreen Fold OLED MQ17QH has the latest hinge design in water drop style, which seamlessly merges the two sides so that there are no gaps and the formation of wrinkles is minimized for a slim appearance.
More than 30,000 cycles
The MQ17QH has been tested in rigorous hinge tests for the heart and kidneys. It was ensured that it could withstand at least 30,000 opening and closing cycles to minimize the load on the display.
Vivid & Astonishingly true to life color
The MQ17QH provides for an astonishing viewing experience with its brilliant OLED-panel and the HDR-technology, which can display over 1 billion colors. Its 100% DCI-P3 color room in cinema quality makes it an extremely versatile all-rounder for everyone - also for professional creative people.
High perceptible brightness, deep black
The OLED technology in the ZenScreen OLED MQ17QH produces a deepest shades of black and provides for lively colors at each level of brightness. It also delivers extremely sharp and clear details, even in the darkest scenes.
Seamlessly intuitive and expandable
Easy to set up
A single USB-C cable is enough to duplicate or expand a laptop screen. The USB-C connector is responsible for transmitting power and video signals so that you can simply plug in and start working when it's time to get started.
Comprehensive connectivity
The MQ17QH has a wide range of connectivity options, including two USB-C ports* for display signals and power transmission. In addition, a Mini-HDMI port ensures broad compatibility with different devices, and a 3.5 mm audio jack is ready for wired headsets.
Developed with view to the ergonomics
It has a standard ¼-inch thread, which can be used to mount it on any camera stand. This enables an individual height adjustment for a comfortable viewing angle, Ideal for long working hours.
Free adjustment of the orientation of the multi-screen display
When connected to a Windows PC, the Asus DisplayWidget Center tool* supports the multi-screen, detects the MQ17QH orientation, and automatically switches the display between portrait and landscape modes.
Effortless optimization of the workflow
Seamless workstation integration: An additional display increases productivity by enabling easy multitasking, even during meetings, to facilitate an optimized workflow.
Streamlined collaboration on the go
Simple content sharing: Conveniently share content from your laptop directly to the ZenScreen Fold OLED. This large screen provides plenty of room for presentations and discussions, and thus promotes collaboration in any environment.
Improved visual fidelity
Unparalleled details for your masterpieces: A dual-screen setup extends your workspace and provides a separate space for each window to maximize creative efficiency.
*The MTS02D tripod is not included with the Asus ZenScreen fold OLED MQ17QH, you must purchase it separately
Effortless mobile expansion
Improved productivity beyond your phone: The 17.3-inch ZenScreen Fold OLED monitor transcends the boundaries of a mobile device. Experience an extraordinary viewing experience, which can also be worn during longer work sessions.
*You must check whether the USB-C port of your laptop/smartphone supports DP Alt mode before you use it.
Unbeatable immersion in the entertainment
Dual-use entertainment power package: Connect the Asus ZenScreen OLED MQ17QH to your games console and enjoy the thrill of immersive games. Enjoy films, games and much more on the second screen simultaneously.
Secure an incredible future
Environmentally friendly packaging
The sustainable packaging of the Asus ZenScreen FOLD OLED MQ17QH is FSC® Mix-certified. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












