
Asus ZenScreen MB14FCD Portable monitor EEC E (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 5 ms
Highlights & Details
Asus ZenScreen MB14FCD Portable monitor
- Screen size 35.6 cm (14 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDR
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.157 x 0.157 mm pixel distance
- Product Type: Portable Monitor
- Energy efficiency class (HDR): F
- Product type
Portable monitor
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:10
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of USB ports
2 x
- Features
HDR
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
316 mm
- Height
214 mm
- Depth
19 mm
- Weight
1.2 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 316 x 214 x 19 mm
- Display size
- 23 inch
- Display type
16:10
- Display resolution mode
WUXGA
E (A - G)
- Display
35.6 cm (14 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
35.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- UKCA
yes
- Anti-glare screen
yes
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- USB port
yes
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 75 kHz
- Digital vertical frequency
59 - 61 Hz
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Energy consumption (HDR) per 1000 hours
18 kWh
- Mini HDMI ports quantity
1
- Package weight
2.3 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843141 Asus ZenScreen MB14FCD Portable monitor EEC E (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 5 ms
Description
Duo, Do More
on-the-go
The ZenScreen Duo MB14FCD redefines with two breathtaking 14-inch screens with a brilliant resolution of 1920×1200 and an aspect ratio of 16:10 for a seamless 20-inch workspace portable displays. With its versatile, foldable and portable design the MB14FCD offers an impressive series of options for improving your PC experience. Its versatile connection options provide for an effortless integration in every setup, no matter whether you want to enhance the productivity while traveling or increase the multi-tasking efficiency in the office.
This text is machine translated.
Features
- Two 14-inch IPS panels with 1920×1200 resolution and 16:10 aspect ratio for a 21-inch workspace
- With Power pass-through the portable monitor can be supplied with power by a laptop or a laptop via pass-through charging provide power
- Versatile applications, with a rugged 360-degree hinge, a standard stand bracket, and an integrated folding stand that can be used in both portrait and landscape format
- Automatic detection of the alignment and changeover of the monitor between portrait and landscape format via the DisplayWidget Center software
- Asus eye care monitors feature TUUMLV Rheinland-certified flicker-free and low blue light technologies to ensure a pleasant viewing experience.
- Flexible connectivity with Mini-HDMI two USB Type-C ports
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













