
Asus ZenScreen MB166CR LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LCD
Asus ZenScreen MB166CR LCD
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB C®;Blue light reduction, Flicker-free technology, Tiltable
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
360 mm
- Height
226 mm
- Depth
12 mm
- Weight
780 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 360 x 226 x 12 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
B (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
6 kWh/year
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203120 Asus ZenScreen MB166CR LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LCD
Description
One cable is all, WAS you need
The ZenScreen MB166CR uses a single USB Type-C* port for power and video transmission from your host device. This means that you have to work with fewer cables and thus get a tidy working area.
Developed with versatility
The removable 360° kickstand can be easily screwed onto the rear stand connection and allows an easy inclination setting in portrait or landscape mode. With the 360° kickstand you can even set it up on a table without problems.
Efficient working in portrait and landscape format
With the Asus DisplayWidget Center Software1, the ZenScreen MB166CR automatically detects its orientation and changes between portrait and landscape format, while it is connected to your notebook. The landscape mode is Ideal for presentations and spreadsheets, while the portrait mode offers a perfect view of documents, books or websites.
Expand your workspace
The FHD (1920 x 1080) IPS panel delivers breathtaking images and an viewing angle of 178°, so that you even with viewing the screen from the side you get excellent colors and contrasts.
Asus Blue light filter
The exclusive Asus ultra-low blue light technology protects you from potentially harmful blue light. It offers four filter settings, on which one can be easily accessed via the screen menu and the hotkey.
Asus flicker-free technology
The ZenScreen MB166CR is equipped with the TÜV Rheinland-certified Asus Flicker-free technology, which reduces flickering and thus ensures a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
This text is machine translated.
Features
- 15.6-inch anti-glare, ultra-thin, full HD IPS display for more efficient work on the go
- USB type-C connector (old DP mode) for ease of use and compatibility with many devices
- Asus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience
- Automatic detection of the alignment and changeover of the monitor between portrait and landscape format via the DisplayWidget Center software
- User friendly design with integrated rear tripod connection and 360° kickstand for versatility
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















