
Asus ZenScreen MB16AHV LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LCD
Asus ZenScreen MB16AHV LCD
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB C®;Blue light reduction, Flicker-free technology, Tiltable
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
800 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
358 mm
- Height
225 mm
- Depth
10 mm
- Weight
900 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 358 x 225 x 10 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
Full HD
B (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
6 kWh/year
- Power consumption (ON)
6 W
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089755 Asus ZenScreen MB16AHV LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LCD
Description
Slim and portable design
The Asus ZenScreen™ MB16AHV is Ideal for life on the go. This slim, portable display weighs only 0.9 kg and has a slim profile of 10.5 mm, so that it fits easily in every travel bag and can be used productively everywhere and at any time.
One cable is all, WAS you need
The ZenScreen MB16AHV uses a single USB Type-C port for power and video transmission from your host device. This means that you have to work with fewer cables and thus get a tidy working area. The USB-C port offers 15 W power so that you can charge your devices. The MB16AHV also has Mini-HDMI, which enables a flexible multimedia setup.
Work comfortably
A fold-out stand supports the monitor on any flat surface and allows easy tilt adjustment to ensure comfortable viewing angles and working positions. The ZenScreen MB16AHV can be easily mounted to a standard stand 1 or a table bracket using the ¼" threaded hole on the back of the monitor.
Efficient working in portrait and landscape format
With the Asus DisplayWidget Center Software2, the ZenScreen MB16AHV automatically recognizes its orientation and switches between portrait and landscape format, while it is connected to your notebook. The landscape mode is Ideal for presentations and spreadsheets, while the portrait mode offers a perfect view of documents, books or websites.
Embedded antibacterial treatment for your safety
A proprietary antibacterial ion-silver treatment 3 embedded in the mounts and back of the ZenScreen MB16AHV provides long-lasting protection. It inhibits the growth and attachment of up to 99.9% of the bacters4, ensuring that the most important areas of the monitor remain clean and hygienic. It potentially reduces the spread of harmful bacteria so you can feel safe while working on the move.
Expand your workspace
The FHD (1920 x 1080) IPS panel delivers breathtaking images and an viewing angle of 178°, so that you even with viewing the screen from the side you get excellent colors and contrasts.
Asus blue light filter
The exclusive Asus ultra-low blue light technology protects you from potentially harmful blue light. It offers four filter settings, on which one can be easily accessed via the screen menu and the hotkey
This text is machine translated.
Features
- 15.6-inch anti-glare, ultra-thin, full HD IPS display for more efficient work on the go
- Kickstand design for easy adjustment of the monitor into portrait or landscape format
- Extensive connectivity with two full-featured USB-C® connectors on both sides of the monitor for better cable management and a mini-HDMI® connector
- The standard tripod connection allows the display to be easily mounted so that you can view it at eye-level comfort
- Proprietary long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















