
Asus ZenScreen MB16AMTR Touchscreen EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms Headphone input VA LCD
Asus ZenScreen MB16AMTR Touchscreen
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size 39.6 cm (15.6")
- Screen technology: LCD
- Contrast ratio 700:1
- Market positioning: House
- Tilt angle range 15 - 35°
- Energy efficiency rating (SDR): E
- European Energy Labelling Register (EPREL) code: 1891625
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
40 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
700 : 1
- Factory colour
Black
- Interfaces
Headphone input
- Features
Built-in speakers
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Width
359.9 mm
- Height
226.8 mm
- Depth
11.9 mm
- Weight
2.5
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 359.9 x 226.8 x 11.9 mm
- Display size
- 23 inch
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
10 W
- Device depth (without stand)
11.9 mm
- Display resolution
1920 x 1080 Pixel
- Battery capacity
7800 mAh
- Height (without base)
226.8 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
1.15 kg
- Width (without stand)
359.9 mm
- Cable lock slot
no
- RMS rated power
2 W
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
24 - 83 kHz
- Digital vertical frequency
50 - 61 Hz
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,179 x 0,179 mm
- USB Power Delivery (USB PD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
10 W
- Energy consumption (SDR) per 1000 hours
10 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 90 %
- Mini HDMI ports quantity
1
- Package weight
2.29 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
34.4 cm
- Viewable size, vertical
19.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393309 Asus ZenScreen MB16AMTR Touchscreen EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms Headphone input VA LCD
Description
Productivity for touching
The Asus ZenScreen™ Touch MB16AMTR is a slim and lightweight portable 15.6-inch IPS FHD monitor with a large built-in 7800 mAh battery that takes your mobile productivity to a new level. The responsive and intuitive 10-point touch screen supports swipe, scroll, drag and lift gestures so that you can do your tasks more efficiently. Hybrid signal USB-C™ and mini-HDMI connectivity enables you to view content from a wide range of portable devices so you can enjoy a comprehensive view for the best work and entertainment experience wherever you are.
Productivity by fingertip
With its interactive 10-point touch screen, the ZenScreen Touch offers highly precise, fast-reacting, seamless touch experiences, and enables you to edit documents, draw on slides or play games with your fingertips. It's compatible with Windows 11, so you can work smarter and more efficiently.2
Slim and portable design
The ZenScreen Touch MB16AMTR is Ideal for life on the move. Thanks to its slim profile of 1.19 cm, it fits in every travel or carry bag, and the 7800 mAh battery offers up to 4 hours of battery life3 - making the ZenScreen Touch MB16AMTR ready for productivity and entertainment at every location.
This text is machine translated.
Features
- 15.6" portable IPS monitor with slim profile and low weight
- Responsive and intuitive input with 10-point touch functionality supports highly productive multitasking
- High-performance built-in 7800 mAh battery for up to four hours usage duration
- Hybrid signal USB-C (DP Alt-Mode+ USB Signal) and mini-HDMI ports provide versatile connectivity to smartphones, laptops, games consoles, tablets and more
- The integrated stand can be set up both in portrait and landscape mode and is therefore suitable for different scenarios
- Built-in ¼" threaded connection for compatibility with a standard stand
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








